Part Details for MBRB20200CTG by onsemi
Overview of MBRB20200CTG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MBRB20200CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3673
|
Newark | Schottky Rectifier, Common Cathode, 20A, D2Pak, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263 (D2Pak), No. Of Pins:3Pins, Breakdown Voltage:20V Rohs Compliant: Yes |Onsemi MBRB20200CTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.7600 | Buy Now |
DISTI #
70339908
|
RS | ON Semi MBRB20200CTG, Dual SMT Schottky Diode, Common Cathode,200V 20A,3-Pin D2PAK | ON Semiconductor MBRB20200CTG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8900 / $2.2200 | RFQ |
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 10A, 200V V(RRM), SILICON, TO-263AB | 6 |
|
$2.0429 / $2.2205 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 10A, 200V V(RRM), SILICON, TO-263AB | 54 |
|
$3.5000 / $5.2500 | Buy Now |
|
ComSIT USA | 200 V 20 AMPERES SWITCHMODE DUAL SCHOTTKY BARRIER POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon RoHS: Compliant | Europe - 35 |
|
RFQ | |
|
Chip1Cloud | DIODE ARRAY SCHOTTKY 200V D2PAK | 15400 |
|
RFQ | |
DISTI #
1431083
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 20A, 200V, D2-PAK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0625 / $1.9051 | Buy Now |
DISTI #
1431083
|
Farnell | DIODE, SCHOTTKY, 20A, 200V, D2-PAK RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$1.3859 / $2.3474 | Buy Now |
|
Win Source Electronics | DIODE ARRAY SCHOTTKY 200V D2PAK | 119600 |
|
$1.3760 / $2.0630 | Buy Now |
Part Details for MBRB20200CTG
MBRB20200CTG CAD Models
MBRB20200CTG Part Data Attributes
|
MBRB20200CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRB20200CTG
onsemi
Schottky Barrier Rectifier, 200 V, 20 A, D2PAK 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRB20200CTG
This table gives cross-reference parts and alternative options found for MBRB20200CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB20200CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS20H200CTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | Taiwan Semiconductor | MBRB20200CTG vs MBRS20H200CTHC0 |
MBRS20H200CTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | Taiwan Semiconductor | MBRB20200CTG vs MBRS20H200CTC0 |
MBRB20200CT | Rectifier Diode, | Surge Components Inc | MBRB20200CTG vs MBRB20200CT |
MBRBL20200CT-TP | Rectifier Diode, | Micro Commercial Components | MBRB20200CTG vs MBRBL20200CT-TP |
MBRS20H200CTHRNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRB20200CTG vs MBRS20H200CTHRNG |
MBRS20H200CTC00HE3TRC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3 | Fagor Electrónica | MBRB20200CTG vs MBRS20H200CTC00HE3TRC |
MBRBL20200CT-BP-HF | Rectifier Diode, | Micro Commercial Components | MBRB20200CTG vs MBRBL20200CT-BP-HF |
V20D202C-M3/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN | Vishay Intertechnologies | MBRB20200CTG vs V20D202C-M3/I |
MBRS20H200CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, D2PAK-3/2 | Taiwan Semiconductor | MBRB20200CTG vs MBRS20H200CTC0G |
MBRBL20200CT-BP | Rectifier Diode, | Micro Commercial Components | MBRB20200CTG vs MBRBL20200CT-BP |