Part Details for MC10H603FNR2 by onsemi
Overview of MC10H603FNR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Price & Stock for MC10H603FNR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3531
|
Newark | Mc10H603Fnr2, Gates/Inverters |Onsemi MC10H603FNR2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6900 / $10.9300 | Buy Now |
|
Bristol Electronics | 484 |
|
RFQ | ||
|
Rochester Electronics | ECL to TTL Translator, 9 Func, Complementary Output, ECL, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$6.2500 / $7.3500 | Buy Now |
Part Details for MC10H603FNR2
MC10H603FNR2 CAD Models
MC10H603FNR2 Part Data Attributes:
|
MC10H603FNR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H603FNR2
onsemi
9 ECL TO TTL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | ECL TO TTL TRANSLATOR | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 9 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Latch or Register | LATCH | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MC10H603FNR2
This table gives cross-reference parts and alternative options found for MC10H603FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H603FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H603FN | 9 ECL TO TTL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | MC10H603FNR2 vs MC10H603FN |
SY10H603JCTR | ECL to TTL Translator, 9 Func, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC10H603FNR2 vs SY10H603JCTR |
SY10H603JZTR | ECL to TTL Translator, 9 Func, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | MC10H603FNR2 vs SY10H603JZTR |
SY10H603JC | ECL to TTL Translator, 9 Func, True Output, BIPolar, PQCC28 | Microchip Technology Inc | MC10H603FNR2 vs SY10H603JC |
SY10H603JC | ECL to TTL Translator, 9 Func, True Output, BIPolar, PQCC28 | Micrel Inc | MC10H603FNR2 vs SY10H603JC |
SY10H603JCTR | ECL to TTL Translator, 9 Func, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC10H603FNR2 vs SY10H603JCTR |
MC10H603FNG | 9 ECL TO TTL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | onsemi | MC10H603FNR2 vs MC10H603FNG |
SY10H603JZ | ECL to TTL Translator, 9 Func, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | MC10H603FNR2 vs SY10H603JZ |