Part Details for MC13892BJVL by Freescale Semiconductor
Overview of MC13892BJVL by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC13892BJVL
MC13892BJVL CAD Models
MC13892BJVL Part Data Attributes:
|
MC13892BJVL
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC13892BJVL
Freescale Semiconductor
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA186, 12 X 12 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-186
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 12 X 12 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-186 | |
Pin Count | 186 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NOT AVAILABLE FROM FREESCALE FOR IMPORT OR SALE IN THE UNITED STATES PRIOR TO SEPTEMBER 2010 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PBGA-B186 | |
JESD-609 Code | e2 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 186 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA186,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm |
Alternate Parts for MC13892BJVL
This table gives cross-reference parts and alternative options found for MC13892BJVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13892BJVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC13892BJVL/R2 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA186, 12 X 12 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-186 | Freescale Semiconductor | MC13892BJVL vs MC13892BJVL/R2 |
MC13892BJVL | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA186, 12 X 12 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-186 | Rochester Electronics LLC | MC13892BJVL vs MC13892BJVL |