-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Bit Transparent Latch/4-to-16 Line Decoder, SOIC−24 WB, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5979
|
Newark | Transparent Latch/Decoder, 4:16, Soic-24, Logic Family/Base Number:14514B, Logic Type:Latch/Line Decoder, No. Of Outputs:16Outputs, Logic Case Style:Soic, No. Of Pins:24Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Rohs Compliant: Yes |Onsemi MC14514BDWR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 307 |
|
$0.6620 / $1.2200 | Buy Now |
DISTI #
42AC1735
|
Newark | Transparent Latch/Decoder, 4:16, Soic-24, Logic Family/Base Number:14514B, Logic Type:Latch/Line Decoder, No. Of Outputs:16Outputs, Logic Case Style:Soic, No. Of Pins:24Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Msl:- Rohs Compliant: Yes |Onsemi MC14514BDWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7700 | Buy Now |
DISTI #
71J5494
|
Newark | Ic, decoder/Demux,4-To-16-Line, cmos, sop,24Pin, plastic Rohs Compliant: Yes |Onsemi MC14514BDWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4390 / $0.5900 | Buy Now |
DISTI #
MC14514BDWR2GOSCT-ND
|
DigiKey | IC DECODER/DEMUX 1X4:16 24SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2840 In Stock |
|
$0.4395 / $1.1700 | Buy Now |
DISTI #
MC14514BDWR2G
|
Avnet Americas | Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin SOIC T/R - Tape and Reel (Alt: MC14514BDWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4351 / $0.5193 | Buy Now |
DISTI #
863-MC14514BDWR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3-18V 4-Bit Transparent RoHS: Compliant | 978 |
|
$0.4390 / $1.1700 | Buy Now |
DISTI #
V72:2272_07304267
|
Arrow Electronics | Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2229 Container: Cut Strips | Americas - 819 |
|
$0.4500 / $0.6416 | Buy Now |
|
Future Electronics | MC14514B Series 4-Bit Transparent Latch/4-to-16 Line Decoder - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4400 / $0.4750 | Buy Now |
|
Quest Components | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24 | 2 |
|
$0.9786 | Buy Now |
|
Rochester Electronics | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO24 RoHS: Compliant Status: Active Min Qty: 1 | 11751 |
|
$0.4349 / $0.5117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14514BDWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14514BDWR2G
onsemi
4-Bit Transparent Latch/4-to-16 Line Decoder, SOIC−24 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC−24 WB | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 0.0751 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ADDRESS LATCHES | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.395 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Max I(ol) | 0.00064 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1100 ns | |
Propagation Delay (tpd) | 1100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC14514BDWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14514BDWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF4514M013TR | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SO-24 | STMicroelectronics | MC14514BDWR2G vs HCF4514M013TR |
CD4514BM | CMOS 4-Bit Latch/4-to-16 Line Decoder with Output ''High'' on Select 24-SOIC -55 to 125 | Texas Instruments | MC14514BDWR2G vs CD4514BM |
MC14514BDW | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | Motorola Mobility LLC | MC14514BDWR2G vs MC14514BDW |
HEF4514BT,652 | HEF4514B - 4-to-16 line decoder/demultiplexer with input latches SOP 24-Pin | NXP Semiconductors | MC14514BDWR2G vs HEF4514BT,652 |
CD4514BCWM | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | MC14514BDWR2G vs CD4514BCWM |
HCF4514BM1 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SO-24 | STMicroelectronics | MC14514BDWR2G vs HCF4514BM1 |
CD4514BM96G4 | CMOS 4-Bit Latch/4-to-16 Line Decoder with Output ''High'' on Select 24-SOIC -55 to 125 | Texas Instruments | MC14514BDWR2G vs CD4514BM96G4 |
MC14514BDW | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 | onsemi | MC14514BDWR2G vs MC14514BDW |
MC14514BDWR2 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 | Motorola Mobility LLC | MC14514BDWR2G vs MC14514BDWR2 |
933373200653 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-137-1, SO-24 | NXP Semiconductors | MC14514BDWR2G vs 933373200653 |