Part Details for MC68332GCAG16 by NXP Semiconductors
Overview of MC68332GCAG16 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC68332GCAG16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9428
|
Newark | Mcu, 32Bit, Coldfire V1, 16Mhz, Lqfp-144, Product Range:Coldfire Family Mc683Xx Series Microcontrollers, Device Core:Coldfire V1, Data Bus Width:32 Bit, Operating Frequency Max:16Mhz, Program Memory Size:-, No. Of Pins:144Pins Rohs Compliant: Yes |Nxp MC68332GCAG16 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4400 | Buy Now |
DISTI #
2832-MC68332GCAG16-ND
|
DigiKey | IC MCU 32BIT ROMLESS 144LQFP Min Qty: 15 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
423 In Stock |
|
$41.8700 | Buy Now |
DISTI #
MC68332GCAG16-ND
|
DigiKey | IC MCU 32BIT ROMLESS 144LQFP Min Qty: 15 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$32.7798 | Buy Now |
DISTI #
MC68332GCAG16
|
Avnet Americas | MCU 32-bit M68300 ColdFire RISC ROMLess 5V 144-Pin LQFP Tray - Trays (Alt: MC68332GCAG16) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$27.7548 / $32.0076 | Buy Now |
DISTI #
841-MC68332GCAG16
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32B MCU 2KRAM TPU QSM RoHS: Compliant | 299 |
|
$31.3800 / $46.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$27.9800 | Buy Now |
DISTI #
MC68332GCAG16
|
Avnet Americas | MCU 32-bit M68300 ColdFire RISC ROMLess 5V 144-Pin LQFP Tray - Trays (Alt: MC68332GCAG16) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$27.7548 / $32.0076 | Buy Now |
DISTI #
MC68332GCAG16
|
Avnet Silica | MCU 32-bit M68300 ColdFire RISC ROMLess 5V 144-Pin LQFP Tray (Alt: MC68332GCAG16) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC68332GCAG16
|
EBV Elektronik | MCU 32-bit M68300 ColdFire RISC ROMLess 5V 144-Pin LQFP Tray (Alt: MC68332GCAG16) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 423 |
|
$31.4000 | RFQ |
Part Details for MC68332GCAG16
MC68332GCAG16 CAD Models
MC68332GCAG16 Part Data Attributes:
|
MC68332GCAG16
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68332GCAG16
NXP Semiconductors
32-BIT, 16MHz, MICROCONTROLLER, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 1988-01-01 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 16 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68332GCAG16
This table gives cross-reference parts and alternative options found for MC68332GCAG16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68332GCAG16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68332GMEH16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132 | NXP Semiconductors | MC68332GCAG16 vs MC68332GMEH16 |
MC68332GVFC16 | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 | Motorola Mobility LLC | MC68332GCAG16 vs MC68332GVFC16 |
MC68332GVPV16B1 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | Freescale Semiconductor | MC68332GCAG16 vs MC68332GVPV16B1 |
MC68332GVAG16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | Rochester Electronics LLC | MC68332GCAG16 vs MC68332GVAG16 |
MC68332GVAG16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP144 | NXP Semiconductors | MC68332GCAG16 vs MC68332GVAG16 |
MC68332GCEH16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132 | NXP Semiconductors | MC68332GCAG16 vs MC68332GCEH16 |
MC68332GCAG16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | Rochester Electronics LLC | MC68332GCAG16 vs MC68332GCAG16 |
MC68332GCEH16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | Rochester Electronics LLC | MC68332GCAG16 vs MC68332GCEH16 |
MC68332GCPV16 | 32-BIT, 16.78 MHz, MICROCONTROLLER, PQFP144, PLASTIC, LQFP-144 | Rochester Electronics LLC | MC68332GCAG16 vs MC68332GCPV16 |
MC68332GVPV16 | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, PLASTIC, LQFP-144 | Motorola Mobility LLC | MC68332GCAG16 vs MC68332GVPV16 |