Part Details for MC74AC00D by onsemi
Overview of MC74AC00D by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74AC00D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4811
|
Newark | 74Ac00 - Ic Gate Nand 4Ch 2-Inp 14-Soic |Onsemi MC74AC00D Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.2210 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Bristol Electronics | 1852 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AC-CMOS, 14 Pin, Plastic, SOP | 300 |
|
$0.1726 / $0.3699 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AC-CMOS, 14 Pin, Plastic, SOP | 1481 |
|
$0.2240 / $0.5600 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AC-CMOS, 14 Pin, Plastic, SOP | 28 |
|
$0.5908 / $0.7385 | Buy Now |
|
Rochester Electronics | 74AC00 - IC GATE NAND 4CH 2-INP 14-SOIC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6177 |
|
$0.1644 / $0.1934 | Buy Now |
Part Details for MC74AC00D
MC74AC00D CAD Models
MC74AC00D Part Data Attributes:
|
MC74AC00D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC00D
onsemi
AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74AC00D
This table gives cross-reference parts and alternative options found for MC74AC00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT00SC | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC00D vs 74ACT00SC |
MC74ACT132DR2 | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC00D vs MC74ACT132DR2 |
N74ACT00D-T | IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | MC74AC00D vs N74ACT00D-T |
MC74AC00DG | Quad 2-Input NAND Gate, SOIC-14 NB, 55-TUBE | onsemi | MC74AC00D vs MC74AC00DG |
CD74ACT00M96E4 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | MC74AC00D vs CD74ACT00M96E4 |
SN74ACT00D | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MC74AC00D vs SN74ACT00D |
SN74ACT00DE4 | Quadruple 2-Input Positive-NAND Gates 14-SOIC -40 to 85 | Texas Instruments | MC74AC00D vs SN74ACT00DE4 |
MC74ACT132D | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | MC74AC00D vs MC74ACT132D |
74ACTQ00SCX | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC00D vs 74ACTQ00SCX |
MC74AC00DR2 | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | MC74AC00D vs MC74AC00DR2 |