Part Details for MC74HCT541ANG by onsemi
Overview of MC74HCT541ANG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HCT541ANG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5180
|
Newark | Mc74Hct541Ang, Motor Driver Ic |Onsemi MC74HCT541ANG Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 / $0.7380 | Buy Now |
DISTI #
4186563
|
Farnell | MC74HCT541ANG, MOTOR DRIVER IC RoHS: Compliant Min Qty: 702 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$0.6876 | Buy Now |
Part Details for MC74HCT541ANG
MC74HCT541ANG CAD Models
MC74HCT541ANG Part Data Attributes:
|
MC74HCT541ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT541ANG
onsemi
HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.415 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HCT541ANG
This table gives cross-reference parts and alternative options found for MC74HCT541ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT541ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HCT541J | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | MC74HCT541ANG vs GD74HCT541J |
MM74HCT541J | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20 | Texas Instruments | MC74HCT541ANG vs MM74HCT541J |
M74HCT541F1 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | MC74HCT541ANG vs M74HCT541F1 |
CD54HCT541F | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | Harris Semiconductor | MC74HCT541ANG vs CD54HCT541F |
CD54HCT541F3A | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | Harris Semiconductor | MC74HCT541ANG vs CD54HCT541F3A |
M74HCT541B1N | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | MC74HCT541ANG vs M74HCT541B1N |
M38510/65761BRA | Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.16 X 1.0625 INCH, DIP-20 | SRI International Sarnoff | MC74HCT541ANG vs M38510/65761BRA |
MC74HCT541AN | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | MC74HCT541ANG vs MC74HCT541AN |
MM54HCT541J | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | MC74HCT541ANG vs MM54HCT541J |
M38510/65761BRX | Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.16 X 1.0625 INCH, DIP-20 | Raytheon Semiconductor | MC74HCT541ANG vs M38510/65761BRX |