-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROPROCESSOR, PBGA256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Version 3 ColdFire? core with EMAC | IC MCU 32BIT ROMLESS 256MAPBGA | 4900 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 1800 |
|
$16.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCF53017CMJ240J
NXP Semiconductors
Buy Now
|
Compare Parts:
MCF53017CMJ240J
NXP Semiconductors
MICROPROCESSOR, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 17 X 17 MM, ROHS COMPLIANT, PLASTIC, MAPBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 80 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Speed | 240 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
This table gives cross-reference parts and alternative options found for MCF53017CMJ240J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF53017CMJ240J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC823CZT25 | RISC Microprocessor, 32-Bit, CMOS, PBGA256, 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 | Motorola Semiconductor Products | MCF53017CMJ240J vs MPC823CZT25 |
79RC32V334100BBGI | RISC Microprocessor, 32-Bit, 100MHz, PBGA256, 27 X 27 MM, GREEN, PLASTIC, BGA-256 | Integrated Device Technology Inc | MCF53017CMJ240J vs 79RC32V334100BBGI |
MPC604ARS40 | RISC Microprocessor, 32-Bit, 40MHz, CMOS, CBGA256, 21 MM, 1.27 MM PITCH, CERAMIC, BGA-256 | Motorola Semiconductor Products | MCF53017CMJ240J vs MPC604ARS40 |
79RC32V334133BB | RISC Microprocessor, 32-Bit, 133MHz, PBGA256, 27 X 27 MM, PLASTIC, BGA-256 | Integrated Device Technology Inc | MCF53017CMJ240J vs 79RC32V334133BB |
MPC823CZC25 | RISC Microprocessor, 32-Bit, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | Motorola Semiconductor Products | MCF53017CMJ240J vs MPC823CZC25 |
MPC604ERX233 | 32-BIT, 233MHz, RISC PROCESSOR, CBGA256, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-256 | Motorola Mobility LLC | MCF53017CMJ240J vs MPC604ERX233 |
MPC875VR133 | 32-BIT, 133MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MCF53017CMJ240J vs MPC875VR133 |
MCF5275CVM166 | 32-BIT, 166MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MCF53017CMJ240J vs MCF5275CVM166 |
IBM25PPC750CXRKQ5024T | RISC Microprocessor, 32-Bit, 500MHz, CMOS, PBGA256, 27 X 27 MM, LEAD FREE, PLASTIC, BGA-256 | IBM | MCF53017CMJ240J vs IBM25PPC750CXRKQ5024T |
L9A0212 | RISC Microprocessor, 32-Bit, 85MHz, CMOS, PBGA256, PLASTIC, MO-151, BGA-256 | Broadcom Limited | MCF53017CMJ240J vs L9A0212 |