-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4499
|
Newark | Dac, 8Bit, -40 To 125Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:8Pins, Input Channel Type:Serial, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Microchip MCP4901-E/MS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 168 |
|
$1.0100 / $1.3200 | Buy Now |
DISTI #
MCP4901-E/MS-ND
|
DigiKey | IC DAC 8BIT V-OUT 8MSOP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
69 In Stock |
|
$0.9700 / $1.2700 | Buy Now |
DISTI #
MCP4901-E/MS
|
Avnet Americas | DAC 1-CH Resistor-String 8-bit 8-Pin MSOP Tube - Rail/Tube (Alt: MCP4901-E/MS) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$0.9700 / $1.2700 | Buy Now |
DISTI #
579-MCP4901-E/MS
|
Mouser Electronics | Digital to Analog Converters - DAC Single 8-bit DAC w/SPI interface RoHS: Compliant | 456 |
|
$0.9700 / $1.2700 | Buy Now |
DISTI #
V99:2348_06446955
|
Arrow Electronics | DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1721 | Americas - 1 |
|
$0.5889 / $1.0547 | Buy Now |
DISTI #
MCP4901-E/MS
|
Microchip Technology Inc | Single 8-bit DAC with SPI interface, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5025 Alternates Available |
|
$0.9400 / $1.2700 | Buy Now |
DISTI #
70388614
|
RS | Converters, Digital to Analog, DAC Single 8-bit DAC w/SPI interface | Microchip Technology Inc. MCP4901-E/MS RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2700 | RFQ |
|
Future Electronics | MCP4901 Series 1 Ch 12-Bit Voltage Output Digital-to-Analog Converter-MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.0400 / $1.1300 | Buy Now |
|
Onlinecomponents.com | DAC - 1-Channel - 8-bit - Automotive - 8-Pin MSOP - Tube RoHS: Compliant | 5000 Factory Stock |
|
$0.8100 / $0.9860 | Buy Now |
DISTI #
77908580
|
Verical | DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 264 |
|
$1.4062 / $1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4901-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4901-E/MS
Microchip Technology Inc
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP4901-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4901-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4901T-E/MS | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4901-E/MS vs MCP4901T-E/MS |