Part Details for MD2716M/B by Intel Corporation
Overview of MD2716M/B by Intel Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Price & Stock for MD2716M/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | EPROM, 2K x 8, 24 Pin, Ceramic, DIP | 3 |
|
$95.4233 | Buy Now |
|
Quest Components | EPROM, 2K x 8, 24 Pin, Ceramic, DIP | 1 |
|
$50.0000 | Buy Now |
|
Quest Components | EPROM, 2K x 8, 24 Pin, Ceramic, DIP | 1 |
|
$146.8050 | Buy Now |
|
Quest Components | EPROM, 2K x 8, 24 Pin, Ceramic, DIP | 1 |
|
$146.8050 | Buy Now |
|
Quest Components | EPROM, 2K x 8, 24 Pin, Ceramic, DIP | 2 |
|
$139.4648 / $146.8050 | Buy Now |
|
Rochester Electronics | 2716M - 2Kx8 EPROM RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 3276 |
|
$97.8700 / $115.1400 | Buy Now |
Part Details for MD2716M/B
MD2716M/B CAD Models
MD2716M/B Part Data Attributes:
|
MD2716M/B
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
MD2716M/B
Intel Corporation
UVPROM, 2KX8, 450ns, MOS, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 450 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 25 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 0.115 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MD2716M/B
This table gives cross-reference parts and alternative options found for MD2716M/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD2716M/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7802201JX | UVPROM, 2KX8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | MD2716M/B vs 7802201JX |
AM2716B-450DI | UVPROM, 2KX8, 450ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | MD2716M/B vs AM2716B-450DI |
27C16Q450/883 | IC 2K X 8 UVPROM, 450 ns, CDIP24, WINDOWED, CERAMIC, DIP-24, Programmable ROM | National Semiconductor Corporation | MD2716M/B vs 27C16Q450/883 |
MD2716 | UVPROM, | Rochester Electronics LLC | MD2716M/B vs MD2716 |
AM4716DC | UVPROM, 2KX8, 450ns, MOS, CDIP24, HERMETIC SEALED, WINDOWED, DIP-24 | AMD | MD2716M/B vs AM4716DC |
I2716 | UVPROM, 2KX8, 450ns, MOS, CDIP24, CERDIP-24 | Intel Corporation | MD2716M/B vs I2716 |
M2716 | UVPROM, 2KX8, 450ns, CMOS, PDIP24, DIP-24 | Intel Corporation | MD2716M/B vs M2716 |
M2716F6 | UVPROM, 2KX8, 450ns, NMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | Atmel Corporation | MD2716M/B vs M2716F6 |
27C16Q450/883 | 2KX8 UVPROM, 450ns, CDIP24, WINDOWED, CERAMIC, DIP-24 | Texas Instruments | MD2716M/B vs 27C16Q450/883 |
AM2716B-455DI | UVPROM, 2KX8, 450ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | MD2716M/B vs AM2716B-455DI |