-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12A BUF OR INV BASED MOSFET DRIVER, PDIP8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8189
|
Newark | Mosfet Driver, -40 To 85Deg C, No. Of Channels:1Channels, Gate Driver Type:Isolated, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Ic Mounting:Through Hole, Input Type:Inverting Rohs Compliant: Yes |Microchip MIC4451YN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1307 |
|
$2.1500 / $2.8500 | Buy Now |
DISTI #
576-1209-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
464 In Stock |
|
$2.0700 / $2.7400 | Buy Now |
DISTI #
MIC4451YN
|
Avnet Americas | 12A HI-SPEED, HI-CURRENT SINGLE MOSFET DRIVER - Rail/Tube (Alt: MIC4451YN) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Tube | 0 |
|
$2.0700 / $2.7400 | Buy Now |
DISTI #
998-MIC4451YN
|
Mouser Electronics | Gate Drivers 12A Hi-Speed, Hi-Current Single MOSFET Driver RoHS: Compliant | 240 |
|
$2.0700 / $2.7400 | Buy Now |
DISTI #
VBF:5286_07458134
|
Arrow Electronics | Driver 12A 1-OUT Low Side Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2304 | Americas - 7791 |
|
$1.9320 / $2.5590 | Buy Now |
DISTI #
E54:1762_00165679
|
Arrow Electronics | Driver 12A 1-OUT Low Side Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2402 | Europe - 304 |
|
$1.8040 / $2.3220 | Buy Now |
DISTI #
V99:2348_07458134
|
Arrow Electronics | Driver 12A 1-OUT Low Side Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2218 | Americas - 1 |
|
$1.6620 / $1.9670 | Buy Now |
DISTI #
MIC4451YN
|
Microchip Technology Inc | 12A Hi-Speed, Hi-Current Single MOSFET Driver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4300 Alternates Available |
|
$1.6000 / $2.7400 | Buy Now |
|
Future Electronics | MIC4451 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.0300 / $2.3100 | Buy Now |
|
Onlinecomponents.com | Driver 12A 1-OUT Low Side Inv 8-Pin PDIP Tube RoHS: Compliant |
395 In Stock 4300 Factory Stock |
|
$1.9600 / $2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC4451YN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4451YN
Microchip Technology Inc
12A BUF OR INV BASED MOSFET DRIVER, PDIP8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 12 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.125 µs | |
Turn-on Time | 0.13 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MIC4451YN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4451YN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4451YM-TR | 12A BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4451YN vs MIC4451YM-TR |
TC4452VOA713 | 13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MIC4451YN vs TC4452VOA713 |
TC4451VMF713 | 13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, PLASTIC, LEAD FREE, DFN-8 | Microchip Technology Inc | MIC4451YN vs TC4451VMF713 |
TC4452VPA | 13 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MIC4451YN vs TC4452VPA |
TC4451VAT | 13 A BUF OR INV BASED MOSFET DRIVER, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN | Microchip Technology Inc | MIC4451YN vs TC4451VAT |
TC4452VOA | 13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MIC4451YN vs TC4452VOA |
TC4451VOA713 | 13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MIC4451YN vs TC4451VOA713 |
TC4451VMF | 13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, PLASTIC, LEAD FREE, DFN-8 | Microchip Technology Inc | MIC4451YN vs TC4451VMF |