Part Details for MIC5252-3.0YML-TR by Microchip Technology Inc
Overview of MIC5252-3.0YML-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5252-3.0YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1867
|
Newark | 150Ma High-Psrr Ucap Ldo 6 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC5252-3.0YML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7950 | Buy Now |
DISTI #
576-2804-1-ND
|
DigiKey | IC REG LINEAR 3V 150MA 6MLF Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7875 / $0.9800 | Buy Now |
DISTI #
MIC5252-3.0YML-TR
|
Avnet Americas | LDO Regulator Pos 3V 0.15A 6-Pin VDFN T/R - Tape and Reel (Alt: MIC5252-3.0YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.7500 / $0.9800 | Buy Now |
DISTI #
998-MIC5252-3.0YMLTR
|
Mouser Electronics | LDO Voltage Regulators 150mA High-PSRR uCap LDO RoHS: Compliant | 0 |
|
$0.7880 | Order Now |
DISTI #
MIC5252-3.0YML-TR
|
Microchip Technology Inc | 150mA High-PSRR uCap LDO, Projected EOL: 2034-03-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7100 / $0.9800 | Buy Now |
|
Future Electronics | MIC5252 Series 6 V 150 mA SMT High PSRR Low Noise μCap CMOS LDO - MLF-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.8500 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3V 0.15A 6-Pin DFN EP T/R RoHS: Compliant | 0 |
|
$0.7820 / $2.1420 | Buy Now |
|
NAC | 150mA High-PSRR uCap LDO - Package: 6 VDFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.7900 / $0.9700 | Buy Now |
|
Master Electronics | LDO Regulator Pos 3V 0.15A 6-Pin DFN EP T/R RoHS: Compliant | 0 |
|
$0.7820 / $2.1420 | Buy Now |
Part Details for MIC5252-3.0YML-TR
MIC5252-3.0YML-TR CAD Models
MIC5252-3.0YML-TR Part Data Attributes
|
MIC5252-3.0YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5252-3.0YML-TR
Microchip Technology Inc
3V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 2 MM, LEAD FREE, MLF-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.135 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.95 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |
Alternate Parts for MIC5252-3.0YML-TR
This table gives cross-reference parts and alternative options found for MIC5252-3.0YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5252-3.0YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5252-3.0BML | Fixed Positive LDO Regulator, 3V, 0.25V Dropout, CMOS, 2 X 2 MM, MLF-6 | Microchip Technology Inc | MIC5252-3.0YML-TR vs MIC5252-3.0BML |
MIC5252-2.8BML | Fixed Positive LDO Regulator, 2.8V, 0.25V Dropout, CMOS, 2 X 2 MM, MLF-6 | Micrel Inc | MIC5252-3.0YML-TR vs MIC5252-2.8BML |
MIC5252-2.85YML-TR | 2.85V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO6 | Microchip Technology Inc | MIC5252-3.0YML-TR vs MIC5252-2.85YML-TR |
MIC5252-3.0BMLTR | Fixed Positive LDO Regulator, 3V, 0.25V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 | Micrel Inc | MIC5252-3.0YML-TR vs MIC5252-3.0BMLTR |
MIC5252-2.8BMLTR | Fixed Positive LDO Regulator, 2.8V, 0.25V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 | Microchip Technology Inc | MIC5252-3.0YML-TR vs MIC5252-2.8BMLTR |
MIC5252-2.8BMLTR | Fixed Positive LDO Regulator, 2.8V, 0.25V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 | Micrel Inc | MIC5252-3.0YML-TR vs MIC5252-2.8BMLTR |
MIC5252-3.0BML | Fixed Positive LDO Regulator, 3V, 0.25V Dropout, CMOS, 2 X 2 MM, MLF-6 | Micrel Inc | MIC5252-3.0YML-TR vs MIC5252-3.0BML |
MIC5252-3.0BMLTR | Fixed Positive LDO Regulator, 3V, 0.25V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 | Microchip Technology Inc | MIC5252-3.0YML-TR vs MIC5252-3.0BMLTR |
MIC5252-2.85BML | Fixed Positive LDO Regulator, 2.85V, 0.25V Dropout, CMOS, 2 X 2 MM, MLF-6 | Microchip Technology Inc | MIC5252-3.0YML-TR vs MIC5252-2.85BML |
MIC5252-2.85BMLTR | Fixed Positive LDO Regulator, 2.85V, 0.25V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 | Microchip Technology Inc | MIC5252-3.0YML-TR vs MIC5252-2.85BMLTR |