Part Details for MIC812JUY-TR by Microchip Technology Inc
Overview of MIC812JUY-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MIC812JUY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3149
|
Newark | Microprocessor Reset Circuit With Manual Reset, Push-Pull Active-High Output, 4. 4 Sot-143 - T/R Rohs Compliant: Yes |Microchip MIC812JUY-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 | Buy Now |
DISTI #
MIC812JUY-TR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143 Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4100 | Buy Now |
DISTI #
MIC812JUY-TR
|
Avnet Americas | MICROPROCESSOR RESET CIRCUIT WITH MANUAL RESET PUSH-PULL AC - Tape and Reel (Alt: MIC812JUY-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
998-MIC812JUYTR
|
Mouser Electronics | Supervisory Circuits Microprocessor Reset Circuit with Manual Reset, Push-Pull Active-High Output, 4. RoHS: Compliant | 2794 |
|
$0.3670 / $0.4500 | Buy Now |
DISTI #
MIC812JUY-TR
|
Microchip Technology Inc | Microprocessor Reset Circuit with Manual Reset, Push-Pull Active-High Output, 4., Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3100 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2540 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4V 1 Active High/Push-Pull 4-Pin SOT-143 T/R RoHS: Compliant | 0 |
|
$0.2560 / $0.3000 | Buy Now |
DISTI #
MIC812JUY-TR
|
Avnet Americas | MICROPROCESSOR RESET CIRCUIT WITH MANUAL RESET PUSH-PULL AC - Tape and Reel (Alt: MIC812JUY-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
MIC812JUY-TR
|
Avnet Americas | MICROPROCESSOR RESET CIRCUIT WITH MANUAL RESET PUSH-PULL AC - Tape and Reel (Alt: MIC812JUY-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4100 / $0.5400 | Buy Now |
|
NAC | Microprocessor Reset Circuit with Manual Reset, Push-Pull Active-High Output, 4. - Package: 4 SOT-143 - T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2600 / $0.3200 | Buy Now |
Part Details for MIC812JUY-TR
MIC812JUY-TR CAD Models
MIC812JUY-TR Part Data Attributes
|
MIC812JUY-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC812JUY-TR
Microchip Technology Inc
POWER SUPPLY SUPPORT CKT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-143, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e4 | |
Length | 2.86 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.9 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4V | |
Width | 1.3 mm |
Alternate Parts for MIC812JUY-TR
This table gives cross-reference parts and alternative options found for MIC812JUY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC812JUY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC812JUY | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | MIC812JUY-TR vs MIC812JUY |