Part Details for MMBT2907A by Diotec Semiconductor AG
Overview of MMBT2907A by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT2907A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMBT2907ACT-ND
|
DigiKey | BJT SOT-23 60V 600MA Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2 In Stock |
|
$0.0115 / $0.1200 | Buy Now |
DISTI #
637-MMBT2907A
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 60V, 600mA, PNP RoHS: Compliant | 26630 |
|
$0.0170 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 60V - 600mA - PNP RoHS: Compliant |
22700 In Stock |
|
$0.0101 / $0.0160 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 2400 |
|
$0.0450 / $0.1500 | Buy Now |
DISTI #
MMBT2907A-DIO
|
TME | Transistor: PNP, bipolar, 60V, 0.6A, 250mW, SOT23 Min Qty: 25 | 34775 |
|
$0.0131 / $0.0348 | Buy Now |
|
Master Electronics | Bipolar Transistor - SOT-23 - 60V - 600mA - PNP RoHS: Compliant |
22700 In Stock |
|
$0.0101 / $0.0160 | Buy Now |
Part Details for MMBT2907A
MMBT2907A CAD Models
MMBT2907A Part Data Attributes
|
MMBT2907A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMBT2907A
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 45 ns | |
Turn-on Time-Max (ton) | 100 ns |
Alternate Parts for MMBT2907A
This table gives cross-reference parts and alternative options found for MMBT2907A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2907A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2907A-7-F | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT2907A vs MMBT2907A-7-F |
MMBT2907A | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBT2907A vs MMBT2907A |
MMBT2907A-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBT2907A vs MMBT2907A-AU_R1_000A1 |
CMPT2907APBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MMBT2907A vs CMPT2907APBFREE |
MMBT2907AT/R13 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | MMBT2907A vs MMBT2907AT/R13 |
CMBT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SMD, 3 PIN | Rectron Semiconductor | MMBT2907A vs CMBT2907A |
MMBT2907AT/R7 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | MMBT2907A vs MMBT2907AT/R7 |
MMBT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | MMBT2907A vs MMBT2907A |
MMBT2907AQ-7-F | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT2907A vs MMBT2907AQ-7-F |
PMBT2907A | Small Signal Bipolar Transistor | Nexperia | MMBT2907A vs PMBT2907A |