Part Details for MMBT4401-HF by Comchip Technology Corporation Ltd
Overview of MMBT4401-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT4401-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-MMBT4401-HFCT-ND
|
DigiKey | TRANS NPN 40V 0.6A SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8830 In Stock |
|
$0.0252 / $0.2700 | Buy Now |
DISTI #
750-MMBT4401-HF
|
Mouser Electronics | Bipolar Transistors - BJT TRANS NPN 40V 0.6A SOT-23 RoHS: Compliant | 3489 |
|
$0.0250 / $0.2700 | Buy Now |
|
NAC | TRANS NPN 40V 0.6A SOT-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0284 / $0.0704 | Buy Now |
Part Details for MMBT4401-HF
MMBT4401-HF CAD Models
MMBT4401-HF Part Data Attributes:
|
MMBT4401-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBT4401-HF
Comchip Technology Corporation Ltd
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-12-04 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.3 W | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 0.75 V |
Alternate Parts for MMBT4401-HF
This table gives cross-reference parts and alternative options found for MMBT4401-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT4401-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMBT4401-H | Small Signal Bipolar Transistor | Formosa Microsemi Co Ltd | MMBT4401-HF vs FMBT4401-H |
CP191V-2N2222A-WS | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MMBT4401-HF vs CP191V-2N2222A-WS |
MMBT2222A-Q | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | MMBT4401-HF vs MMBT2222A-Q |
2N2222A | Small Signal Bipolar Transistor, | Taitron Components Inc | MMBT4401-HF vs 2N2222A |
MMBT4401 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | MMBT4401-HF vs MMBT4401 |
MMBT2222A-AQ | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | MMBT4401-HF vs MMBT2222A-AQ |
CP191V-2N2222A-WN#N/A | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MMBT4401-HF vs CP191V-2N2222A-WN#N/A |
MMBT4401 | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 40V; IC (A): 0.6A; HFE Min: 100; HFE Max: 300; VCE (V): 1V; IC (mA): 150mA; VCE(SAT) (V): 0.4V; IC (mA)1: 150mA; IB (mA): 15mA; FT Min (MHz): 250 MHz; PTM Max (W): 0.35W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | MMBT4401-HF vs MMBT4401 |
MMBT4401 | Small Signal Bipolar Transistor, | Suzhou Good-Ark Electronics Co Ltd | MMBT4401-HF vs MMBT4401 |
CP191V-2N2222A-CT | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MMBT4401-HF vs CP191V-2N2222A-CT |