Part Details for MMBT6429LT1G by onsemi
Overview of MMBT6429LT1G by onsemi
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT6429LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1536
|
Newark | Bipolar Transistor, Npn, 45V, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:200Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:700Mhz Rohs Compliant: Yes |Onsemi MMBT6429LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3675 |
|
$0.0160 | Buy Now |
DISTI #
29X6105
|
Newark | Transistor, Npn, 45V, 0.2A, Sot-23-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:200Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBT6429LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0300 | Buy Now |
DISTI #
MMBT6429LT1GOSCT-ND
|
DigiKey | TRANS NPN 45V 0.2A SOT23-3 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
19970 In Stock |
|
$0.0161 / $0.1700 | Buy Now |
DISTI #
MMBT6429LT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT6429LT1G) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
45J1536
|
Avnet Americas | Trans GP BJT NPN 45V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 45J1536) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Ammo Pack | 3675 Partner Stock |
|
$0.0620 / $0.1780 | Buy Now |
DISTI #
863-MMBT6429LT1G
|
Mouser Electronics | Bipolar Transistors - BJT 200mA 55V NPN RoHS: Compliant | 7937 |
|
$0.0180 / $0.1700 | Buy Now |
DISTI #
E02:0323_00078100
|
Arrow Electronics | Trans GP BJT NPN 45V 0.2A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2412 | Europe - 57000 |
|
$0.0149 / $0.0184 | Buy Now |
DISTI #
P40:2555_19938911
|
Arrow Electronics | Trans GP BJT NPN 45V 0.2A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Europe - 12000 |
|
$0.0149 / $0.1558 | Buy Now |
DISTI #
V72:2272_07277977
|
Arrow Electronics | Trans GP BJT NPN 45V 0.2A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2203 Container: Cut Strips | Americas - 253 |
|
$0.0161 / $0.1512 | Buy Now |
DISTI #
70347784
|
RS | ON Semi MMBT6429LT1G NPN Bipolar Transistor, 0.2 A, 45 V, 3-Pin SOT-23 | ON Semiconductor MMBT6429LT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0280 / $0.0320 | RFQ |
Part Details for MMBT6429LT1G
MMBT6429LT1G CAD Models
MMBT6429LT1G Part Data Attributes:
|
MMBT6429LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT6429LT1G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for MMBT6429LT1G
This table gives cross-reference parts and alternative options found for MMBT6429LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT6429LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933478930235 | Small Signal Bipolar Transistor | Nexperia | MMBT6429LT1G vs 933478930235 |
BCX70HE6327 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | MMBT6429LT1G vs BCX70HE6327 |
BCX70H | NPN Epitaxial Silicon Transistor, 3000-REEL | onsemi | MMBT6429LT1G vs BCX70H |
BCX70H | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | MMBT6429LT1G vs BCX70H |
BCX70H,215 | BCX70 series - NPN general purpose transistors@en-us TO-236 3-Pin | Nexperia | MMBT6429LT1G vs BCX70H,215 |
BCX70-H | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | MMBT6429LT1G vs BCX70-H |
BCX70H | Small Signal Bipolar Transistor | Nexperia | MMBT6429LT1G vs BCX70H |
BCX70HTA | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | MMBT6429LT1G vs BCX70HTA |
BCX70HTR | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | MMBT6429LT1G vs BCX70HTR |
BCX70H-TAPE-13 | TRANSISTOR 200 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MMBT6429LT1G vs BCX70H-TAPE-13 |