-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode Protection, 40 Watt Peak Power, SOT-23, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0761
|
Newark | Zener Diode, 225Mw, 15V, Sot-23, Full Reel, Product Range:Mmbz Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:12.8V, Clamping Voltage Max:21.2V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Diode Mounting:Surface Mount Rohs Compliant: Yes |Onsemi MMBZ15VDLT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0490 | Buy Now |
DISTI #
MMBZ15VDLT3GOSCT-ND
|
DigiKey | TVS DIODE 12.8VWM 21.2VC SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46444 In Stock |
|
$0.0280 / $0.3000 | Buy Now |
DISTI #
MMBZ15VDLT3G
|
Avnet Americas | ESD Suppressor Zener 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ15VDLT3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0278 / $0.0331 | Buy Now |
DISTI #
863-MMBZ15VDLT3G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 15V 225mW Dual Common Cathode RoHS: Compliant | 286500 |
|
$0.0280 / $0.2800 | Buy Now |
DISTI #
V36:1790_07310926
|
Arrow Electronics | ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 12.8V 15Vbr 21.2Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2307 | Americas - 130000 |
|
$0.0262 | Buy Now |
DISTI #
E02:0323_00077520
|
Arrow Electronics | ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 12.8V 15Vbr 21.2Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2416 | Europe - 30000 |
|
$0.0274 | Buy Now |
DISTI #
V72:2272_07310926
|
Arrow Electronics | ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 12.8V 15Vbr 21.2Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2309 Container: Cut Strips | Americas - 18417 |
|
$0.0287 / $0.2494 | Buy Now |
|
Future Electronics | MMBZxxVxL Series 40 W 15 V SMT Uni-Directional Zener Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0282 / $0.0306 | Buy Now |
|
Future Electronics | MMBZxxVxL Series 40 W 15 V SMT Uni-Directional Zener Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0257 / $0.0279 | Buy Now |
DISTI #
66460999
|
Verical | ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 12.8V 15Vbr 21.2Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2307 | Americas - 130000 |
|
$0.0262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ15VDLT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ15VDLT3G
onsemi
Zener Diode Protection, 40 Watt Peak Power, SOT-23, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBZ15VDLT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ15VDLT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ15VDLT1 | Zener Diode Protection, 40 Watt Peak Power, SOT-23, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ15VDLT3G vs MMBZ15VDLT1 |
MMBZ15VDLT3 | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB | Motorola Mobility LLC | MMBZ15VDLT3G vs MMBZ15VDLT3 |
SDC15 | Trans Voltage Suppressor Diode, 40W, 12.8V V(RWM), Bidirectional, 2 Element, Silicon, SOT-23, 3 PIN | Semtech Corporation | MMBZ15VDLT3G vs SDC15 |
MMBZ15VDLT3 | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ15VDLT3G vs MMBZ15VDLT3 |
MMBZ15VDLT1 | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB | Motorola Mobility LLC | MMBZ15VDLT3G vs MMBZ15VDLT1 |
MMBZ15VDLT1G | Zener Diode Protection, 40 Watt Peak Power, SOT-23, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ15VDLT3G vs MMBZ15VDLT1G |
SDC15T | Trans Voltage Suppressor Diode, 40W, Bidirectional, 2 Element, Silicon, SOT-23, 3 PIN | Semtech Corporation | MMBZ15VDLT3G vs SDC15T |
MMBZ15VDL-7-F | Trans Voltage Suppressor Diode, 40W, 12.8V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ15VDLT3G vs MMBZ15VDL-7-F |