Part Details for MPC8347VRADDB by NXP Semiconductors
Overview of MPC8347VRADDB by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8347VRADDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M1453
|
Newark | 32 Bit Microprocessor-Mpu, 266Mhz, Bga-672, Product Range:Powerquicc Ii Pro Series, No. Of Cpu Cores:1Cores, Program Memory Size:64Kb, Ic Case/Package:Bga, No. Of Pins:672Pins, Supply Voltage Min:1.14V, Supply Voltage Max:1.26V Rohs Compliant: Yes |Nxp MPC8347VRADDB Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.2500 / $76.9300 | Buy Now |
DISTI #
MPC8347VRADDB-ND
|
DigiKey | IC MPU MPC83XX 266MHZ 620HBGA Min Qty: 36 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$81.3781 | Buy Now |
DISTI #
MPC8347VRADDB
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 0.13um 266MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray - Trays (Alt: MPC8347VRADDB) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$67.9659 / $78.3800 | Buy Now |
DISTI #
841-MPC8347VRADDB
|
Mouser Electronics | Microprocessors - MPU 8347 PBGA NO-PB W/O ENC RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 Container: Tray | 0Tray |
|
$68.5200 | Buy Now |
DISTI #
MPC8347VRADDB
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 0.13um 266MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray - Trays (Alt: MPC8347VRADDB) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$67.9659 / $78.3800 | Buy Now |
DISTI #
MPC8347VRADDB
|
Avnet Silica | MPU MPC83xx RISC 32-Bit 0.13um 266MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray (Alt: MPC8347VRADDB) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MPU MPC83XX 266MHZ 620BGA | 9900 |
|
RFQ | |
DISTI #
1692107
|
Farnell | MPU, 32BIT, E300 CORE, PQ II, 620PBGA RoHS: Compliant Min Qty: 36 Lead time: 50 Weeks, 0 Days Container: Each | 0 |
|
$92.5234 | Buy Now |
|
Flip Electronics | Stock | 104 |
|
RFQ |
Part Details for MPC8347VRADDB
MPC8347VRADDB CAD Models
MPC8347VRADDB Part Data Attributes:
|
MPC8347VRADDB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8347VRADDB
NXP Semiconductors
32-BIT, 266MHz, MICROPROCESSOR, PBGA620
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B620 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 620 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA620,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8347VRADDB
This table gives cross-reference parts and alternative options found for MPC8347VRADDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8347VRADDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8347CVRADDB | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8347VRADDB vs MPC8347CVRADDB |
MPC8343CVRADDB | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8347VRADDB vs MPC8343CVRADDB |
MPC8347ECVRADDB | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8347VRADDB vs MPC8347ECVRADDB |
MPC8343VRADDB | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8347VRADDB vs MPC8343VRADDB |