Part Details for MPC852TCVR50A by NXP Semiconductors
Overview of MPC852TCVR50A by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MPC852TCVR50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC MPU MPC8XX 50MHZ 256BGA / MPU MPC8xx RISC 32bit 0.18um 50MHz 3.3V 256-Pin BGA Tray | 6500 |
|
RFQ | |
DISTI #
2314008
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$27.3180 | Buy Now |
DISTI #
2314008
|
Farnell | MPU, 32BIT, 50MHZ, BGA-256 RoHS: Compliant Min Qty: 300 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$24.8329 | Buy Now |
|
Flip Electronics | Stock | 600 |
|
RFQ | |
|
Perfect Parts Corporation | 470 |
|
RFQ |
Part Details for MPC852TCVR50A
MPC852TCVR50A CAD Models
MPC852TCVR50A Part Data Attributes
|
MPC852TCVR50A
NXP Semiconductors
Buy Now
|
Compare Parts:
MPC852TCVR50A
NXP Semiconductors
32-BIT, 50MHz, RISC PROCESSOR, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, BGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC852TCVR50A
This table gives cross-reference parts and alternative options found for MPC852TCVR50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC852TCVR50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC852TCZT50A | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MPC852TCVR50A vs MPC852TCZT50A |
MPC852TZT50 | IC,COMMUNICATIONS CONTROLLER,CMOS,BGA,256PIN | Freescale Semiconductor | MPC852TCVR50A vs MPC852TZT50 |
MPC852TZT50A | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MPC852TCVR50A vs MPC852TZT50A |
MPC852TVR50 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Freescale Semiconductor | MPC852TCVR50A vs MPC852TVR50 |
MPC852TZT50 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | MPC852TCVR50A vs MPC852TZT50 |
MPC852TCZT50 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | MPC852TCVR50A vs MPC852TCZT50 |
MPC852TVR50 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | MPC852TCVR50A vs MPC852TVR50 |
MPC852TZT50A | PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, 0 to 95C | Freescale Semiconductor | MPC852TCVR50A vs MPC852TZT50A |