Part Details for MX29LV160DTTI-70G by Macronix International Co Ltd
Overview of MX29LV160DTTI-70G by Macronix International Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MX29LV160DTTI-70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6780
|
Newark | Flash Memory, 16Mbit, -40 To 85Deg C, Flash Memory Type:Parallel Nor, Memory Size:16Mbit, Flash Memory Configuration:2M X 8Bit/1M X 16Bit, Ic Interface Type:Cfi, Parallel, Memory Case Style:Tsop, No. Of Pins:70Pins, Clock Rohs Compliant: Yes |Macronix MX29LV160DTTI-70G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$2.8300 / $3.7100 | Buy Now |
DISTI #
1092-1133-ND
|
DigiKey | IC FLASH 16MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
19756 In Stock |
|
$2.5816 / $3.5700 | Buy Now |
DISTI #
MX29LV160DTTI-70G
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin TSOP-I - Trays (Alt: MX29LV160DTTI-70G) RoHS: Compliant Min Qty: 960 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.0100 | Buy Now |
DISTI #
V99:2348_14709725
|
Arrow Electronics | NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin TSOP-I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2324 | Americas - 277 |
|
$2.2660 / $3.5380 | Buy Now |
|
Future Electronics | MX29LV Series 3 V 16 Mb (2M x 8/1M x 16) 70 ns Parallel Flash - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 5914Tray |
|
$1.9800 / $2.2200 | Buy Now |
DISTI #
MX29LV160DTTI-70G
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin TSOP-I - Trays (Alt: MX29LV160DTTI-70G) RoHS: Compliant Min Qty: 960 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.0100 | Buy Now |
DISTI #
MX29LV160DTTI-70G
|
TME | IC: FLASH memory, 16MbFLASH, 70ns, TSOP48, parallel Min Qty: 1 | 165 |
|
$3.5900 / $4.8600 | Buy Now |
|
Velocity Electronics | Our Stock | 34 |
|
RFQ | |
DISTI #
MX29LV160DTTI-70G/TRAY
|
Avnet Silica | NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin TSOP-I (Alt: MX29LV160DTTI-70G/TRAY) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TSOPI-48 NOR FLASH ROHS | 393 |
|
$1.4301 / $2.2256 | Buy Now |
Part Details for MX29LV160DTTI-70G
MX29LV160DTTI-70G CAD Models
MX29LV160DTTI-70G Part Data Attributes:
|
MX29LV160DTTI-70G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29LV160DTTI-70G
Macronix International Co Ltd
Flash, 1MX16, 70ns, PDSO48, 20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | 20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MX29LV160DTTI-70G
This table gives cross-reference parts and alternative options found for MX29LV160DTTI-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV160DTTI-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28W160CT70N6 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Micron Technology Inc | MX29LV160DTTI-70G vs M28W160CT70N6 |
M28W160CT70N6E | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Micron Technology Inc | MX29LV160DTTI-70G vs M28W160CT70N6E |
AS29LV016JTRG-70/IT | Flash, 1MX16, 70ns, PDSO48, MO-142DD, TSOP1-48 | Micross Components | MX29LV160DTTI-70G vs AS29LV016JTRG-70/IT |
M28W160CT70N6F | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Micron Technology Inc | MX29LV160DTTI-70G vs M28W160CT70N6F |
S29AL016D70TAN010 | Flash, 1MX16, 70ns, PDSO48, MO-142DDD, TSOP-48 | Spansion | MX29LV160DTTI-70G vs S29AL016D70TAN010 |
MX28F160C3TTC-70G | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | MX29LV160DTTI-70G vs MX28F160C3TTC-70G |
AS29LV016JTRGR-70/IT | Flash, 1MX16, 70ns, PDSO48, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Micross Components | MX29LV160DTTI-70G vs AS29LV016JTRGR-70/IT |
S29AL016D70TFN010 | Flash, 1MX16, 70ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 | Spansion | MX29LV160DTTI-70G vs S29AL016D70TFN010 |