Part Details for MXO45HS-2C-25M0000 by CTS Corporation
Overview of MXO45HS-2C-25M0000 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MXO45HS-2C-25M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MXO45HS-2C-25M0000
|
Avnet Americas | TH Crystal Oscillator 25MHz 5V 50pF 4-Pin Metal DIP Tray - Trays (Alt: MXO45HS-2C-25M0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tray | 0 |
|
$0.8230 / $1.0691 | Buy Now |
DISTI #
774-MXO45HS2C25M0000
|
Mouser Electronics | Standard Clock Oscillators 25.0MHz 5.0V -20C +70C 100ppm RoHS: Compliant | 0 |
|
$0.9650 / $1.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9710 / $1.4160 | Buy Now |
|
Bristol Electronics | 69 |
|
RFQ | ||
DISTI #
MXO45HS-2C-25M0000
|
Avnet Americas | TH Crystal Oscillator 25MHz 5V 50pF 4-Pin Metal DIP Tray - Trays (Alt: MXO45HS-2C-25M0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tray | 0 |
|
$0.8230 / $1.0691 | Buy Now |
DISTI #
SMC-MXO45HS-2C-25M0000
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 4 |
|
$2.3440 / $2.7835 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 33 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for MXO45HS-2C-25M0000
MXO45HS-2C-25M0000 CAD Models
MXO45HS-2C-25M0000 Part Data Attributes:
|
MXO45HS-2C-25M0000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MXO45HS-2C-25M0000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 25MHz Nom, DIP-8/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION; ANTISTATIC BAG; TRAY | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 13.2mm x 13.2mm x 6.45mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |
Alternate Parts for MXO45HS-2C-25M0000
This table gives cross-reference parts and alternative options found for MXO45HS-2C-25M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXO45HS-2C-25M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-U100H/I25MHZ | HCMOS/TTL Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | MXO45HS-2C-25M0000 vs GXO-U100H/I25MHZ |
DFNS11-BRZ25.000MHZXB100 | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, CERAMIC PACKAGE-4 | CTS Corporation | MXO45HS-2C-25M0000 vs DFNS11-BRZ25.000MHZXB100 |
DFNS11-BR25.000MHZXE100 | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, CERAMIC PACKAGE-4 | CTS Corporation | MXO45HS-2C-25M0000 vs DFNS11-BR25.000MHZXE100 |
DFNS11-BRZ25.000MHZXI100 | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, CERAMIC PACKAGE-4 | CTS Corporation | MXO45HS-2C-25M0000 vs DFNS11-BRZ25.000MHZXI100 |
EC1100ETTTS-25.000M | CRYSTAL OSCILLATOR, CLOCK, 25 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | MXO45HS-2C-25M0000 vs EC1100ETTTS-25.000M |
GXO-U100F25MHZ | HCMOS/TTL Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | MXO45HS-2C-25M0000 vs GXO-U100F25MHZ |
DFNS11-BR25.000MHZXI100 | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, CERAMIC PACKAGE-4 | CTS Corporation | MXO45HS-2C-25M0000 vs DFNS11-BR25.000MHZXI100 |
GXO-U100F/I25MHZ | HCMOS/TTL Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | MXO45HS-2C-25M0000 vs GXO-U100F/I25MHZ |
GXO-U100H25MHZ | HCMOS/TTL Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | MXO45HS-2C-25M0000 vs GXO-U100H25MHZ |
EC1100HSTTS-25.000M | CRYSTAL OSCILLATOR, CLOCK, 25 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | MXO45HS-2C-25M0000 vs EC1100HSTTS-25.000M |