Part Details for NCP1216AP133 by onsemi
Overview of NCP1216AP133 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1216AP133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8094
|
Newark | Ncp1216Ap133, Ic's |Onsemi NCP1216AP133 Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3890 / $0.5680 | Buy Now |
|
Rochester Electronics | NCP1216 - Switching Controller, Current-mode, 0.5A, 146kHz Switching Freq-Max, CMOS, PDIP7 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.3675 / $0.4323 | Buy Now |
Part Details for NCP1216AP133
NCP1216AP133 CAD Models
NCP1216AP133 Part Data Attributes:
|
NCP1216AP133
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1216AP133
onsemi
0.5A SWITCHING CONTROLLER, 146kHz SWITCHING FREQ-MAX, PDIP7, PLASTIC, DIP-8/7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8/7 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 146 kHz | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NCP1216AP133
This table gives cross-reference parts and alternative options found for NCP1216AP133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1216AP133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1200D40R2 | 0.25A SWITCHING CONTROLLER, 48kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | NCP1216AP133 vs NCP1200D40R2 |
NCP1238BD65R2G | Controller, Fixed Frequency, Current Mode, for Flyback Converters, SOIC 7 CASE OUTLINE, 2500-REEL | onsemi | NCP1216AP133 vs NCP1238BD65R2G |
NCP1216D133 | IC 0.005 A SWITCHING CONTROLLER, 146 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | onsemi | NCP1216AP133 vs NCP1216D133 |
NCP1216AD133 | IC 0.005 A SWITCHING CONTROLLER, 146 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | onsemi | NCP1216AP133 vs NCP1216AD133 |
NCP1203P100 | 0.25A SWITCHING CONTROLLER, 115kHz SWITCHING FREQ-MAX, PDIP8, PDIP-8 | Rochester Electronics LLC | NCP1216AP133 vs NCP1203P100 |
NCP1216D65G | 0.005A SWITCHING CONTROLLER, 71.5kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | onsemi | NCP1216AP133 vs NCP1216D65G |
NCP1216D65R2G | PWM Controller, Fixed Frequency, Current Mode, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCP1216AP133 vs NCP1216D65R2G |
NCP1216D100 | 0.005A SWITCHING CONTROLLER, 110kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | NCP1216AP133 vs NCP1216D100 |
NCP1216P100 | IC 0.5 A SWITCHING CONTROLLER, 110 kHz SWITCHING FREQ-MAX, PDIP7, PLASTIC, DIP-8/7, Switching Regulator or Controller | onsemi | NCP1216AP133 vs NCP1216P100 |
NCP1200P40 | 0.25A SWITCHING CONTROLLER, 48kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | NCP1216AP133 vs NCP1200P40 |