-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Quad, Single Supply, 36V, TSSOP-14, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7793
|
Newark | Analogue Comparator, Quad, Low Offset Voltage, 4, 1.3 S, 3V To 30V, Tssop, 14 |Onsemi NCV2901DTBR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2590 | Buy Now |
DISTI #
488-NCV2901DTBR2GCT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14TSSOP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7168 In Stock |
|
$0.1881 / $0.5700 | Buy Now |
DISTI #
NCV2901DTBR2G
|
Avnet Americas | Comparator Quad ±18V/36V 14-Pin TSSOP T/R - Tape and Reel (Alt: NCV2901DTBR2G) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 217500 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
NCV2901DTBR2G
|
Avnet Americas | Comparator Quad ±18V/36V 14-Pin TSSOP T/R - Tape and Reel (Alt: NCV2901DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1866 / $0.2227 | Buy Now |
DISTI #
863-NCV2901DTBR2G
|
Mouser Electronics | Analog Comparators ANA SGL SUP CMP QUAD RoHS: Compliant | 24112 |
|
$0.1880 / $0.4100 | Buy Now |
DISTI #
70467179
|
RS | NCV2901DTBR2G Quad Comparator, Swing O/P, 300ns 36 V 14-Pin TSSOP | ON Semiconductor NCV2901DTBR2G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4530 / $0.5330 | RFQ |
|
Future Electronics | NCV Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2050 / $0.2150 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 674 |
|
$0.1320 / $0.4125 | Buy Now |
|
Quest Components | 539 |
|
$0.1650 / $0.5500 | Buy Now | |
|
Rochester Electronics | NCV2901 - Comparator, Quad, Single Supply, 36V RoHS: Compliant Status: Active Min Qty: 1 | 10839 |
|
$0.1866 / $0.2195 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV2901DTBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2901DTBR2G
onsemi
Comparator, Quad, Single Supply, 36V, TSSOP-14, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for NCV2901DTBR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV2901DTBR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901PWLE | Quad Differential Comparator 14-TSSOP -40 to 125 | Texas Instruments | NCV2901DTBR2G vs LM2901PWLE |
LM2901PWRE4 | Quad Differential Comparator 14-TSSOP -40 to 125 | Texas Instruments | NCV2901DTBR2G vs LM2901PWRE4 |
LM2901PWG4 | 30-V quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | NCV2901DTBR2G vs LM2901PWG4 |
LM2901PWRG4 | 30-V quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | NCV2901DTBR2G vs LM2901PWRG4 |
LM2901VQPWR | Enhanced-voltage quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | NCV2901DTBR2G vs LM2901VQPWR |
LM2901VQPWRQ1 | Automotive, enhanced-voltage quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | NCV2901DTBR2G vs LM2901VQPWRQ1 |
LM2901VDTBR2G | Comparator, Quad, Single Supply, 36 V TA= -40° to +125°C, TSSOP-14, 2500-REEL | onsemi | NCV2901DTBR2G vs LM2901VDTBR2G |
LM2901VQPWRG4Q1 | Automotive, enhanced-voltage quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | NCV2901DTBR2G vs LM2901VQPWRG4Q1 |
LM2901DTBR2G | Comparator, Quad, Single Supply, 36 V TA= -40° to +105°C, TSSOP-14, 2500-REEL | onsemi | NCV2901DTBR2G vs LM2901DTBR2G |
LM2901DTBR2 | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, LEAD FREE, TSSOP-14 | onsemi | NCV2901DTBR2G vs LM2901DTBR2 |