Part Details for NDH8502P by Fairchild Semiconductor Corporation
Overview of NDH8502P by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDH8502P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NDH8502P-ND
|
DigiKey | MOSFET 2P-CH 30V 2.2A SUPERSOT8 Min Qty: 468 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
53427 In Stock |
|
$0.6400 | Buy Now |
|
Quest Components | 2200 mA, 30 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 2673 |
|
$0.4547 / $1.2402 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 2.2A, 30V, 2-Element, P-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 53427 |
|
$0.5512 / $0.6485 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
Part Details for NDH8502P
NDH8502P CAD Models
NDH8502P Part Data Attributes:
|
NDH8502P
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NDH8502P
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 2.2A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.2 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.9 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDH8502P
This table gives cross-reference parts and alternative options found for NDH8502P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDH8502P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDH8502PS62Z | Small Signal Field-Effect Transistor, 2.2A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 | Fairchild Semiconductor Corporation | NDH8502P vs NDH8502PS62Z |
NDH8502PX | 2200mA, 30V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-8 | Texas Instruments | NDH8502P vs NDH8502PX |
NDH8502P | 2200mA, 30V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-8 | Rochester Electronics LLC | NDH8502P vs NDH8502P |
NDH8502PD84Z | Small Signal Field-Effect Transistor, 2.2A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 | Fairchild Semiconductor Corporation | NDH8502P vs NDH8502PD84Z |