Part Details for NMNT10-3ENL by Voltronics Corporation
Overview of NMNT10-3ENL by Voltronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NMNT10-3ENL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1674-NMNT10-3ENL-ND
|
DigiKey | CAP FILM TRIM Min Qty: 5 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$223.5060 | Buy Now |
Part Details for NMNT10-3ENL
NMNT10-3ENL CAD Models
NMNT10-3ENL Part Data Attributes:
|
NMNT10-3ENL
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NMNT10-3ENL
Voltronics Corporation
Variable Capacitor, Poly Tetrafluoroethylene, 1500V, 1pF Min, 10pF Max, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4.064 mm | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Multi-turn | ||
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | NO | |
Terminal Shape | SPECIAL |
Alternate Parts for NMNT10-3ENL
This table gives cross-reference parts and alternative options found for NMNT10-3ENL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMNT10-3ENL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMNT25-12NL | Variable Capacitor, Poly Tetrafluoroethylene, 6000V, 7pF Min, 25pF Max, Panel Mount, | Knowles Capacitors | NMNT10-3ENL vs NMNT25-12NL |
AP10-5E | Variable Capacitor, Poly Tetrafluoroethylene, 2500V, 0.8pF Min, 10pF Max, Horizontal Adjuster, Through Hole Mount, | Knowles Capacitors | NMNT10-3ENL vs AP10-5E |
V2145G | Variable Capacitor, Polytetrafluoroethylene, 1pF Min, 10pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | NMNT10-3ENL vs V2145G |
NMAP40SDEI | Variable Capacitor, Polytetrafluoroethylene, 250V, 1.5pF Min, 40pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | NMNT10-3ENL vs NMAP40SDEI |
AJ40HVEI | Variable Capacitor, Polytetrafluoroethylene, 1000V, 1.5pF Min, 40pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | NMNT10-3ENL vs AJ40HVEI |
NMNT75-8ENL | Variable Capacitor, Poly Tetrafluoroethylene, 4000V, 1pF Min, 75pF Max, Panel Mount, | Knowles Capacitors | NMNT10-3ENL vs NMNT75-8ENL |
NMNT10-4FSNL | Variable Capacitor, Poly Tetrafluoroethylene, 2000V, 1pF Min, 10pF Max, Panel Mount, | Knowles Capacitors | NMNT10-3ENL vs NMNT10-4FSNL |
V2145GFS | Variable Capacitor, Polytetrafluoroethylene, 1pF Min, 10pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | NMNT10-3ENL vs V2145GFS |
NMNT30FS | Variable Capacitor, Poly Tetrafluoroethylene, 3000V, 4pF Min, 30pF Max, Panel Mount, | Knowles Capacitors | NMNT10-3ENL vs NMNT30FS |
NMNT10-6NLFS | Variable Capacitor, Polytetrafluoroethylene, 1pF Min, 10pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | NMNT10-3ENL vs NMNT10-6NLFS |