Part Details for NRC25F1200TRF by NIC Components Corp
Overview of NRC25F1200TRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC25F1200TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC25F1200TRF
|
Avnet Americas | Res Thick Film 1210 120 Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NRC25F1200TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0145 / $0.0154 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0127 | Buy Now |
DISTI #
NRC25F1200TRF
|
Avnet Americas | Res Thick Film 1210 120 Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NRC25F1200TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0145 / $0.0154 | Buy Now |
Part Details for NRC25F1200TRF
NRC25F1200TRF CAD Models
NRC25F1200TRF Part Data Attributes:
|
NRC25F1200TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC25F1200TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC25F1200TRF
This table gives cross-reference parts and alternative options found for NRC25F1200TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC25F1200TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1210FG120R | RES,SMT,THICK FILM,120 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | NRC25F1200TRF vs NMCR1210FG120R |
NMCR1210FJ120R | RES,SMT,THICK FILM,120 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | NRC25F1200TRF vs NMCR1210FJ120R |
WCR-WCR1210LF-1200-F-P-LT | Fixed Resistor, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | NRC25F1200TRF vs WCR-WCR1210LF-1200-F-P-LT |
CR1210-4W-1200FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | NRC25F1200TRF vs CR1210-4W-1200FT-13 |
RMS13FT121 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | NRC25F1200TRF vs RMS13FT121 |
CR1210-4W-1200FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | NRC25F1200TRF vs CR1210-4W-1200FT |
NMCT1210FT120R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | SEI Stackpole Electronics Inc | NRC25F1200TRF vs NMCT1210FT120R |
RC3225F121CS | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | NRC25F1200TRF vs RC3225F121CS |
CR1210-4W-1200FPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | NRC25F1200TRF vs CR1210-4W-1200FPT |
CR1210-4W-1200FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | NRC25F1200TRF vs CR1210-4W-1200FPT-13 |