Part Details for NTB45N06LT4 by onsemi
Overview of NTB45N06LT4 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for NTB45N06LT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 17 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-263AB | 13 |
|
$2.5000 / $4.0000 | Buy Now |
Part Details for NTB45N06LT4
NTB45N06LT4 CAD Models
NTB45N06LT4 Part Data Attributes
|
NTB45N06LT4
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTB45N06LT4
onsemi
45A, 60V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 240 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 45 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.4 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTB45N06LT4
This table gives cross-reference parts and alternative options found for NTB45N06LT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB45N06LT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTB45N06L | 45A, 60V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3 | Rochester Electronics LLC | NTB45N06LT4 vs NTB45N06L |
NTBV45N06LT4G | Single N-Channel Logic Level Power MOSFET 60V, 45A, 28 mΩ Power MOSFET 60V 45A 28 mOhm Single N-Channel D2PAK Logic Level, D2PAK 2 LEAD, 800-REEL, Automotive Qualified | onsemi | NTB45N06LT4 vs NTBV45N06LT4G |
NTB45N06L | TRANSISTOR 45 A, 60 V, 0.028 ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3, FET General Purpose Power | onsemi | NTB45N06LT4 vs NTB45N06L |