Datasheets
NTE5401 by: NTE Electronics Inc

Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-92,

Part Details for NTE5401 by NTE Electronics Inc

Overview of NTE5401 by NTE Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for NTE5401

Part # Distributor Description Stock Price Buy
DISTI # 76R0920
Newark Silicon Controlled Rectifier- 60Vrm 0.8A To-92 Igt=200Ua Rohs Compliant: Yes |Nte Electronics NTE5401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 2368-NTE5401-ND
DigiKey SCR 60V 800MA TO92 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT 2891
In Stock
  • 1 $1.1800
  • 10 $1.1200
  • 20 $1.0600
  • 50 $1.0000
  • 100 $0.9800
$0.9800 / $1.1800 Buy Now
Onlinecomponents.com Silicon Controlled Rectifier- 60vrm 0.8A TO-92 Igt=200ua RoHS: Compliant 130 In Stock
  • 25 $0.9270
  • 250 $0.7540
  • 500 $0.7430
  • 1,000 $0.7210
  • 2,500 $0.6720
  • 5,000 $0.6610
  • 7,500 $0.6450
  • 10,000 $0.6360
$0.6360 / $0.9270 Buy Now
Bristol Electronics   Min Qty: 2 8
  • 2 $3.0000
$3.0000 Buy Now
Bristol Electronics   4
RFQ
Quest Components SILICON CONTROLLED RECTIFIER, 0.8A I(T)RMS, 800MA I(T), 60V V(DRM), 60V V(RRM), 1 ELEMENT, TO-92 16
  • 1 $1.4265
  • 5 $1.1888
  • 14 $0.8559
$0.8559 / $1.4265 Buy Now
Quest Components SILICON CONTROLLED RECTIFIER, 0.8A I(T)RMS, 800MA I(T), 60V V(DRM), 60V V(RRM), 1 ELEMENT, TO-92 6
  • 1 $4.0000
  • 2 $3.0000
$3.0000 / $4.0000 Buy Now
Quest Components SILICON CONTROLLED RECTIFIER, 0.8A I(T)RMS, 800MA I(T), 60V V(DRM), 60V V(RRM), 1 ELEMENT, TO-92 3
  • 1 $3.8100
  • 4 $3.1750
$3.1750 / $3.8100 Buy Now
DISTI # NTE5401
TME Thyristor, 60V, Ifmax: 0.8A, Igt: 0.2mA, TO92, THT, bulk, Ifsm: 8A Min Qty: 1 107
  • 1 $0.9100
  • 3 $0.8000
$0.8000 / $0.9100 Buy Now
Master Electronics Silicon Controlled Rectifier- 60vrm 0.8A TO-92 Igt=200ua RoHS: Compliant 130 In Stock
  • 25 $0.9270
  • 250 $0.7540
  • 500 $0.7430
  • 1,000 $0.7210
  • 2,500 $0.6720
  • 5,000 $0.6610
  • 7,500 $0.6450
  • 10,000 $0.6360
$0.6360 / $0.9270 Buy Now

Part Details for NTE5401

NTE5401 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NTE5401 Part Data Attributes:

NTE5401 NTE Electronics Inc
Buy Now Datasheet
Compare Parts:
NTE5401 NTE Electronics Inc Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-92,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NTE ELECTRONICS INC
Package Description CYLINDRICAL, O-PBCY-W3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
Configuration SINGLE
DC Gate Trigger Current-Max 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3
Non-Repetitive Pk On-state Cur 20 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 800 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RMS On-state Current-Max 0.8 A
Repetitive Peak Off-state Voltage 60 V
Repetitive Peak Reverse Voltage 60 V
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR

Alternate Parts for NTE5401

This table gives cross-reference parts and alternative options found for NTE5401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCR100-6 0.8A, 400V, SCR, TO-92, TO-226AA, 3 PIN Motorola Mobility LLC NTE5401 vs MCR100-6
S4X8TS2AP Silicon Controlled Rectifier, Littelfuse Inc NTE5401 vs S4X8TS2AP
2N885 Silicon Controlled Rectifier, 0.8A I(T)RMS, 350mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18 Central Semiconductor Corp NTE5401 vs 2N885
TCR22-4RP Silicon Controlled Rectifier, 1.5A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 Teccor NTE5401 vs TCR22-4RP
EC103C2 Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-92, TO-92, 3 PIN Teccor NTE5401 vs EC103C2
CS92B Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-92, Central Semiconductor Corp NTE5401 vs CS92B
BT169B Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, TO-92, PLASTIC, TO-92 VARIANT, 3 PIN NXP Semiconductors NTE5401 vs BT169B
C103YY Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3 Central Semiconductor Corp NTE5401 vs C103YY
EC103M3AP Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92 Teccor NTE5401 vs EC103M3AP
S1A Silicon Controlled Rectifier, 1.2A I(T)RMS, 1200mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-92 Hutson Industries NTE5401 vs S1A

NTE5401 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE5401 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE5401 by NTE Electronics Inc

  • Please alert me when NTE5401 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NTE5401 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE5401 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NTE5401 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE5401.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE5401 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: