Part Details for NTLJD2104PTAG by onsemi
Overview of NTLJD2104PTAG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTLJD2104PTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0982
|
Newark | Ntljd2104Ptag, Single Mosfets |Onsemi NTLJD2104PTAG Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2990 | Buy Now |
|
Rochester Electronics | NTLJD2104P - Small Signal Field-Effect Transistor, 2.4A, 12V, 2-Element, P-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16318 |
|
$0.2224 / $0.2616 | Buy Now |
DISTI #
4184925
|
Farnell | NTLJD2104PTAG, SINGLE MOSFETS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 16318 |
|
$0.3625 | Buy Now |
Part Details for NTLJD2104PTAG
NTLJD2104PTAG CAD Models
NTLJD2104PTAG Part Data Attributes:
|
NTLJD2104PTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTLJD2104PTAG
onsemi
Power MOSFET 12V 4.3A 90mOhm Dual P-Channel WDFN2x2, WDFN6 2x2, 0.65P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN6 2x2, 0.65P | |
Package Description | WDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 506AN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 2.4 A | |
Drain-source On Resistance-Max | 0.12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTLJD2104PTAG
This table gives cross-reference parts and alternative options found for NTLJD2104PTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTLJD2104PTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTLJD2104PTBG | 2400mA, 12V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, LEAD FREE, CASE 506AN-01, WDFN6, 6 PIN | Rochester Electronics LLC | NTLJD2104PTAG vs NTLJD2104PTBG |
NTLJD3181PZTAG | Power MOSFET 20V 3.2A 100 mOhm Dual P−Channel WDFN6 with ESD, WDFN6 2x2, 0.65P, 3000-REEL | onsemi | NTLJD2104PTAG vs NTLJD3181PZTAG |
NTLJD3181PZTAG | 3200mA, 20V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, LEAD FREE, CASE 506AN-01, WDFN-6 | Rochester Electronics LLC | NTLJD2104PTAG vs NTLJD3181PZTAG |