Part Details for P0805E1000BNT by Vishay Intertechnologies
Overview of P0805E1000BNT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0805E1000BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P8319
|
Newark | P 0805 E 1000 B N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P0805E1000BNT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8500 / $4.5200 | Buy Now |
DISTI #
P0805E1000BNT
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P0805E1000BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$1.7496 / $5.4125 | Buy Now |
DISTI #
P0805E1000BNT
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P0805E1000BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$1.7496 / $5.4125 | Buy Now |
DISTI #
P0805E1000BNT
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P0805E1000BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P0805E1000BNT
P0805E1000BNT CAD Models
P0805E1000BNT Part Data Attributes:
|
P0805E1000BNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805E1000BNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for P0805E1000BNT
This table gives cross-reference parts and alternative options found for P0805E1000BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805E1000BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0805E1000BB | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 100 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Sfernice | P0805E1000BNT vs P0805E1000BB |
CMP0805100R0.1%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.2W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, ROHS COMPLIANT | Microtech GmbH Electronic | P0805E1000BNT vs CMP0805100R0.1%25PPM/KKP10 |
P0805E1000BBPE | Fixed Resistor, Thin Film, 0.2W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E1000BNT vs P0805E1000BBPE |
CMP0805100R0.1%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.2W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, ROHS COMPLIANT | Microtech GmbH Electronic | P0805E1000BNT vs CMP0805100R0.1%25PPM/KKP20 |
P0705E1000BGPT | Fixed Resistor, Thin Film, 0.2W, 100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | P0805E1000BNT vs P0705E1000BGPT |
CMP0805100R0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.2W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, ROHS COMPLIANT | Microtech GmbH Electronic | P0805E1000BNT vs CMP0805100R0.1%25PPM/KNP10 |
P0805E1000WGTC | Fixed Resistor, Thin Film, 0.2W, 100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E1000BNT vs P0805E1000WGTC |
P0705E1000BGE4 | Fixed Resistor, Thin Film, 0.2W, 100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | P0805E1000BNT vs P0705E1000BGE4 |
P0805E1000BNTA | Fixed Resistor, Thin Film, 0.2W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E1000BNT vs P0805E1000BNTA |
P0805E1000BN | Fixed Resistor, Thin Film, 0.2W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, GREEN | Vishay Intertechnologies | P0805E1000BNT vs P0805E1000BN |