Part Details for P4SMA10A by Littelfuse Inc
Overview of P4SMA10A by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1484
|
Newark | Transient Suppressor Diode, single, unidirectional,8.55V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA10A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1640 | Buy Now |
DISTI #
P4SMA10ACT-ND
|
DigiKey | TVS DIODE 8.55VWM 14.5VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1056 / $0.4900 | Buy Now |
DISTI #
576-P4SMA10A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 8.55V 400W 5% Uni-directional RoHS: Compliant | 0 |
|
$0.1000 / $0.5000 | Order Now |
|
Bristol Electronics | Min Qty: 17 | 1190 |
|
$0.0900 / $0.3000 | Buy Now |
|
Bristol Electronics | 975 |
|
RFQ | ||
|
Quest Components | 952 |
|
$0.0800 / $0.4000 | Buy Now | |
DISTI #
P4SMA10A
|
TTI | ESD Suppressors / TVS Diodes 8.55V 400W 5% Uni-directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1020 / $0.1090 | Buy Now |
DISTI #
P4SMA10A-LF
|
TME | Diode: TVS, 400W, 10V, 28.3A, unidirectional, ±5%, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.1400 / $0.2680 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 400W 8.55V DO214AC (SMA) SMT T&R | 0 |
|
$0.2198 / $0.2528 | RFQ |
Part Details for P4SMA10A
P4SMA10A CAD Models
P4SMA10A Part Data Attributes:
|
P4SMA10A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA10A
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P4SMA10A
This table gives cross-reference parts and alternative options found for P4SMA10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA10A | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Pulse Electronics Corporation | P4SMA10A vs P4SMA10A |
TPSMA10AHE3TRTB | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Fagor Electrónica | P4SMA10A vs TPSMA10AHE3TRTB |
TPSMA10ATRTB | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Fagor Electrónica | P4SMA10A vs TPSMA10ATRTB |
TPSMA10A | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-214AC, | General Instrument Corp | P4SMA10A vs TPSMA10A |
SMAJ8.5A | Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Pulse Electronics Corporation | P4SMA10A vs SMAJ8.5A |
P4SMA10A-E3/5A | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | P4SMA10A vs P4SMA10A-E3/5A |
P4SMA10A-M3/61 | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | P4SMA10A vs P4SMA10A-M3/61 |
P4SMA10AHE3_A/I | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | P4SMA10A vs P4SMA10AHE3_A/I |
TPSMA10AHE3_A/I | Trans Voltage Suppressor Diode, 400W, 8.65V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | P4SMA10A vs TPSMA10AHE3_A/I |
P4SMA10A-E3/61 | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | P4SMA10A vs P4SMA10A-E3/61 |