Part Details for P6SMB160AT3 by onsemi
Overview of P6SMB160AT3 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB160AT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1568
|
Newark | P6Smb160At3, Tvs |Onsemi P6SMB160AT3 Min Qty: 1460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3720 / $0.4100 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 600W, 136V, Unidirectional, DO-214AA RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.2128 / $0.2503 | Buy Now |
|
Chip1Cloud | 600 Watt Peak Power Zener Transient Voltage Suppressors | 8000 |
|
RFQ | |
DISTI #
4191792
|
Farnell | P6SMB160AT3, TVS RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 2500 |
|
$0.2809 | Buy Now |
Part Details for P6SMB160AT3
P6SMB160AT3 CAD Models
P6SMB160AT3 Part Data Attributes
|
P6SMB160AT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
P6SMB160AT3
onsemi
Zener Transient Voltage Suppressor, 600 Watt Peak Power, SMB, 2500-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 168 V | |
Breakdown Voltage-Min | 152 V | |
Breakdown Voltage-Nom | 160 V | |
Clamping Voltage-Max | 219 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 136 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB160AT3
This table gives cross-reference parts and alternative options found for P6SMB160AT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB160AT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB160A | Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | P6SMB160AT3 vs P6SMB160A |
P6SMBJ160 | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | World Products Inc | P6SMB160AT3 vs P6SMBJ160 |
P6SMB160A-M3/52 | Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB160AT3 vs P6SMB160A-M3/52 |
P6SMBJ160 | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMB160AT3 vs P6SMBJ160 |
P6SMBJ160A_R1_00001 | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB160AT3 vs P6SMBJ160A_R1_00001 |
P6SMBJ160A | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | World Products Inc | P6SMB160AT3 vs P6SMBJ160A |
P6SMB160A | Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Fagor Electrónica | P6SMB160AT3 vs P6SMB160A |
P6SMBJ160 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Surge Components Inc | P6SMB160AT3 vs P6SMBJ160 |
P6SMBJ160A_R2_00001 | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB160AT3 vs P6SMBJ160A_R2_00001 |
P6SMB160A | Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Unidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN | Motorola Semiconductor Products | P6SMB160AT3 vs P6SMB160A |