Part Details for PC8349EMTPYALFB by e2v technologies
Overview of PC8349EMTPYALFB by e2v technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC8349EMTPYALFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC8349EMTPYALFB
|
Avnet Americas | MPU PC8349/E 64-Bit 667MHz -0.3V to 1.32V 689-Pin TBGA - Bulk (Alt: PC8349EMTPYALFB) Min Qty: 27 Package Multiple: 27 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PC8349EMTPYALFB
|
Avnet Americas | MPU PC8349/E 64-Bit 667MHz -0.3V to 1.32V 689-Pin TBGA - Bulk (Alt: PC8349EMTPYALFB) Min Qty: 27 Package Multiple: 27 Container: Bulk | 0 |
|
RFQ |
Part Details for PC8349EMTPYALFB
PC8349EMTPYALFB CAD Models
PC8349EMTPYALFB Part Data Attributes:
|
PC8349EMTPYALFB
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
PC8349EMTPYALFB
e2v technologies
Microprocessor, 32-Bit, 667MHz, CMOS, PBGA672, TBGA-672
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 672 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 1.14 V MINIMUM SUPPLY AT 533 MHZ | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B672 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 672 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Seated Height-Max | 1.69 mm | |
Speed | 667 MHz | |
Supply Voltage-Max | 1.3625 V | |
Supply Voltage-Min | 1.24 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for PC8349EMTPYALFB
This table gives cross-reference parts and alternative options found for PC8349EMTPYALFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC8349EMTPYALFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC8349EMTPYALDB | Microprocessor, 32-Bit, 667MHz, CMOS, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | e2v technologies | PC8349EMTPYALFB vs PC8349EMTPYALDB |
PC8349MTPYALFB | Microprocessor, 32-Bit, 667MHz, CMOS, PBGA672, TBGA-672 | e2v technologies | PC8349EMTPYALFB vs PC8349MTPYALFB |
PC8349EMTPALFB | Microprocessor, 32-Bit, 667MHz, CMOS, PBGA672, TBGA-672 | e2v technologies | PC8349EMTPYALFB vs PC8349EMTPALFB |
PC8349EVTPYALFB | Microprocessor, 32-Bit, 667MHz, CMOS, PBGA672, TBGA-672 | e2v technologies | PC8349EMTPYALFB vs PC8349EVTPYALFB |
PC8349EVTPALDB | Microprocessor, 32-Bit, 667MHz, CMOS, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | e2v technologies | PC8349EMTPYALFB vs PC8349EVTPALDB |
PC8349VTPYALFB | Microprocessor, 32-Bit, 667MHz, CMOS, PBGA672, TBGA-672 | e2v technologies | PC8349EMTPYALFB vs PC8349VTPYALFB |
PC8349MTPALDB | Microprocessor, 32-Bit, 667MHz, CMOS, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | e2v technologies | PC8349EMTPYALFB vs PC8349MTPALDB |
PC8349VTPALDB | Microprocessor, 32-Bit, 667MHz, CMOS, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | e2v technologies | PC8349EMTPYALFB vs PC8349VTPALDB |
PC8349EVTPYALDB | Microprocessor, 32-Bit, 667MHz, CMOS, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | e2v technologies | PC8349EMTPYALFB vs PC8349EVTPYALDB |
PC8349EVTPALFB | Microprocessor, 32-Bit, 667MHz, CMOS, PBGA672, TBGA-672 | e2v technologies | PC8349EMTPYALFB vs PC8349EVTPALFB |