Part Details for PE-68280NL by Pulse Electronics Corporation
Overview of PE-68280NL by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-68280NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6683
|
Newark | Current Sense Transformer, 15A, 1:1:100 |Pulse Electronics PE-68280NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $3.0800 | Buy Now |
DISTI #
54AK9581
|
Newark | Xfmr, toroid, cs, slic, Npb/Tray |Pulse PE-68280NL Min Qty: 880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.2500 | Buy Now |
DISTI #
553-1585-5-ND
|
DigiKey | CURR SENSE XFMR 1:1:100 SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9948 / $4.0600 | Buy Now |
DISTI #
PE-68280NL
|
Avnet Americas | Current Transformer 1:1:100 500Vrms 0.00115Ohm Prim. DCR 0.93Ohm Sec. DCR 15000mA Surface Mount - Trays (Alt: PE-68280NL) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 13 |
|
$1.7671 / $2.0097 | Buy Now |
DISTI #
673-PE-68280NL
|
Mouser Electronics | Current Transformers SMD Current Sense 14800uH .93Ohms RoHS: Compliant | 66 |
|
$2.4300 / $4.1500 | Buy Now |
DISTI #
V79:2366_27536528
|
Arrow Electronics | Current Transformer 1:1:100 500Vrms 0.00115Ohm Prim. DCR 0.93Ohm Sec. DCR 15000mA Prim. 6 Terminal SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2124 | Americas - 684 |
|
$1.5910 / $2.0010 | Buy Now |
DISTI #
P41:2556_16964861
|
Arrow Electronics | Current Transformer 1:1:100 500Vrms 0.00115Ohm Prim. DCR 0.93Ohm Sec. DCR 15000mA Prim. 6 Terminal SMD RoHS: Compliant Min Qty: 547 Package Multiple: 1 Date Code: 2248 | Europe - 547 |
|
$1.6230 / $1.7310 | Buy Now |
|
Future Electronics | 1:1:100 Current Sense Transformer 50kHz ~ 500kHz RoHS: Compliant pbFree: Yes Min Qty: 880 Package Multiple: 40 Container: Tube | 0Tube |
|
$1.8000 | Buy Now |
|
Future Electronics | 1:1:100 Current Sense Transformer 50kHz ~ 500kHz RoHS: Compliant pbFree: Yes Min Qty: 880 Package Multiple: 40 Container: Tube | 0Tube |
|
$1.8000 | Buy Now |
|
Onlinecomponents.com | Current Transformer 1:1:100 500Vrms 0.00115Ohm Prim. DCR 0.93Ohm Sec. DCR 15000mA Prim. 6 Terminal SMD RoHS: Compliant |
560 In Stock |
|
$1.7600 / $2.6000 | Buy Now |
Part Details for PE-68280NL
PE-68280NL CAD Models
PE-68280NL Part Data Attributes:
|
PE-68280NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-68280NL
Pulse Electronics Corporation
Current Sense Transformer, 15A, 1:1:100, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | POWER | |
Height | 7.11 mm | |
Isolation Voltage | 500 V | |
Length | 12.57 mm | |
Load Resistance | 50 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 500 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 15 A | |
Packing Method | TUBE | |
Peak Primary Current | 15 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 14800 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:100 | |
Width | 12.45 mm |
Alternate Parts for PE-68280NL
This table gives cross-reference parts and alternative options found for PE-68280NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-68280NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-68280NLT | Current Sense Transformer, 15A, 1:1:100, ROHS COMPLIANT | Pulse Electronics Corporation | PE-68280NL vs PE-68280NLT |
PE-68280T | Current Sense Transformer, 15A, 1:1:100 | Pulse Electronics Corporation | PE-68280NL vs PE-68280T |