-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8474
|
Newark | 8 Bit Microcontroller, Flash, Pic12F5Xx, 4 Mhz, 1.5 Kb, 41 Byte, 8, Soic Rohs Compliant: Yes |Microchip PIC12F509-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4433 |
|
$0.7800 / $0.8840 | Buy Now |
DISTI #
96K3771
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 4Mhz, Soic-8, Product Range:Pic12 Family Pic12F5Xx Series Microcontrollers, Cpu Speed:4Mhz, Program Memory Size:1.5Kb, Ram Memory Size:41Byte, No. Of Pins:8Pins, Mcu Case Style:Soic, No. Of Timers:1Rohs Compliant: Yes |Microchip PIC12F509-I/SN Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8540 | Buy Now |
DISTI #
PIC12F509-I/SN-ND
|
DigiKey | IC MCU 8BIT 1.5KB FLASH 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
604 In Stock |
|
$0.7500 / $0.8500 | Buy Now |
DISTI #
PIC12F509-I/SN
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube - Bulk (Alt: PIC12F509-I/SN) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $0.8500 | Buy Now |
DISTI #
579-PIC12F509-I/SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.5KB FLASH 25B RAM 4MHz INTOSC SOIC8 RoHS: Compliant | 6569 |
|
$0.7500 / $0.8500 | Buy Now |
DISTI #
E54:1762_00013669
|
Arrow Electronics | MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 6 Weeks Date Code: 2410 | Europe - 800 |
|
$0.7091 / $0.7292 | Buy Now |
DISTI #
V36:1790_06453980
|
Arrow Electronics | MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2304 | Americas - 147 |
|
$0.6225 / $0.6755 | Buy Now |
DISTI #
V99:2348_06453980
|
Arrow Electronics | MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2304 | Americas - 115 |
|
$0.8057 | Buy Now |
DISTI #
PIC12F509-I/SN
|
Microchip Technology Inc | N/A, Projected EOL: 2034-09-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6200 / $0.8500 | Buy Now |
DISTI #
70046216
|
RS | PIC12F509-I/SN,8bit PIC Microcontroller,4MHz,1024x12 words Flash,8-Pin SOIC | Microchip Technology Inc. PIC12F509-I/SN RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12F509-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F509-I/SN
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC12 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 41 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12F509-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F509-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F509T-I/SN | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F509-I/SN vs PIC12F509T-I/SN |
PIC12F509T-E/SN | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F509-I/SN vs PIC12F509T-E/SN |
PIC12F509-E/SN | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F509-I/SN vs PIC12F509-E/SN |