Part Details for PIC16F1574T-I/SL by Microchip Technology Inc
Overview of PIC16F1574T-I/SL by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1574T-I/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X8758
|
Newark | Mcu, 8Bit, 32Mhz, Nsoic-14, Product Range:Pic16 Family Pic16F157X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:14Pins, Ic Case/Package:Nsoic, No. Of I/O S:12I/O S Rohs Compliant: Yes |Microchip PIC16F1574T-I/SL Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 | Buy Now |
DISTI #
PIC16F1574T-I/SL-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14SOIC Min Qty: 2600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9900 | Buy Now |
DISTI #
PIC16F1574T-I/SL
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 14-Pin SOIC T/R - Tape and Reel (Alt: PIC16F1574T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9900 / $1.1900 | Buy Now |
DISTI #
579-PIC16F1574T-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM 16b PWM 10b ADC RoHS: Compliant | 0 |
|
$0.9900 | Order Now |
DISTI #
PIC16F1574T-I/SL
|
Microchip Technology Inc | 7KB, 512B RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC, CWG, PPS, EUSART, Projected EOL: 2039-03-18 RoHS: Compliant pbFree: Yes |
2600 Alternates Available |
|
$0.8500 / $1.1900 | Buy Now |
DISTI #
70537185
|
RS | 7KB, 512B RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC | Microchip Technology Inc. PIC16F1574T-I/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 / $1.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 32MHz - 12 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - 2.3 to 5.5V - 14-SOIC - T&R. RoHS: Compliant | Alternative Product Available |
|
$0.9430 / $1.9760 | Buy Now |
DISTI #
PIC16F1574T-I/SL
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 14-Pin SOIC T/R - Tape and Reel (Alt: PIC16F1574T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9900 / $1.1900 | Buy Now |
|
Ameya Holding Limited | 2600 |
|
RFQ |
Part Details for PIC16F1574T-I/SL
PIC16F1574T-I/SL CAD Models
PIC16F1574T-I/SL Part Data Attributes:
|
PIC16F1574T-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1574T-I/SL
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1574T-I/SL
This table gives cross-reference parts and alternative options found for PIC16F1574T-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1574T-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1574-I/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1574T-I/SL vs PIC16LF1574-I/SL |
PIC16LF1574T-I/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1574T-I/SL vs PIC16LF1574T-I/SL |
PIC16F1574-I/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1574T-I/SL vs PIC16F1574-I/SL |
PIC16F1574T-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1574T-I/SL vs PIC16F1574T-E/SL |
PIC16F1574-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1574T-I/SL vs PIC16F1574-E/SL |
PIC16F1574T-E/SLVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F1574T-I/SL vs PIC16F1574T-E/SLVAO |
PIC16LF1574-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1574T-I/SL vs PIC16LF1574-E/SL |