-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 72 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, LEAD FREE, PLASTIC, TQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC1075
|
Newark | Tqfp 256 Kb Flash, 32 Kb Ram, 80 Mhz, 10-Bit Adc, Dma Rohs Compliant: Yes |Microchip PIC32MX340F256H-80I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$6.2600 | Buy Now |
DISTI #
77M3150
|
Newark | Microcontroller Mcu, 32 Bit, Pic32, 80Mhz, Tqfp-64, Product Range:Pic32 Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC32MX340F256H-80I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2600 | Buy Now |
DISTI #
PIC32MX340F256H-80I/PT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
545 In Stock |
|
$6.0200 / $7.2600 | Buy Now |
DISTI #
PIC32MX340F256H-80
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC32MX340F256H-80) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 80 |
|
$6.0200 / $7.2600 | Buy Now |
DISTI #
579-PIC32MF256H80IPT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 256Kb FLASH 32Kb RAM 80MHz 10-B ADC RoHS: Compliant | 1395 |
|
$6.0200 / $7.2600 | Buy Now |
DISTI #
PIC32MX340F256H-80I/PT
|
Microchip Technology Inc | 32 Bit MCU, 256KB Flash, 32KB RAM, 80 MHz, 64 Pin, Projected EOL: 2034-04-08 RoHS: Compliant pbFree: Yes |
700 Alternates Available |
|
$5.2700 / $7.2600 | Buy Now |
DISTI #
70046572
|
RS | 64-Pin, 256 KB Flash, 32 KB RAM, 80MHz, 10-Bit ADC, DMA, Prefetch | Microchip Technology Inc. PIC32MX340F256H-80I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1700 / $7.2600 | RFQ |
|
Future Electronics | PIC32MX Series 256 kB Flash 32 kB RAM 32-Bit Microcontroller -TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 3974Tray |
|
$6.3900 / $6.6700 | Buy Now |
|
Onlinecomponents.com | MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant |
295 In Stock 640 Factory Stock |
|
$5.4000 / $6.7800 | Buy Now |
DISTI #
PIC32MX340F256H-80
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC32MX340F256H-80) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 80 |
|
$6.0200 / $7.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MX340F256H-80I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX340F256H-80I/PT
Microchip Technology Inc
32-BIT, FLASH, 72 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, LEAD FREE, PLASTIC, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, LEAD FREE, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 72 MHz | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MX340F256H-80I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX340F256H-80I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32GG11B520F2048GM64-AR | RISC Microcontroller, | Silicon Laboratories Inc | PIC32MX340F256H-80I/PT vs EFM32GG11B520F2048GM64-AR |
EFM32GG11B520F2048IM64-A | RISC Microcontroller, | Silicon Laboratories Inc | PIC32MX340F256H-80I/PT vs EFM32GG11B520F2048IM64-A |
PIC32MX340F512HT-80I/PT | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC32MX340F256H-80I/PT vs PIC32MX340F512HT-80I/PT |
EFM32GG11B520F2048GM64-BR | RISC Microcontroller, | Silicon Laboratories Inc | PIC32MX340F256H-80I/PT vs EFM32GG11B520F2048GM64-BR |
PIC32MX340F512HT-80I/MR | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | PIC32MX340F256H-80I/PT vs PIC32MX340F512HT-80I/MR |
EFM32GG12B410F1024IQ64-A | RISC Microcontroller, | Silicon Laboratories Inc | PIC32MX340F256H-80I/PT vs EFM32GG12B410F1024IQ64-A |
PIC32MX340F128H-80I/PT | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC32MX340F256H-80I/PT vs PIC32MX340F128H-80I/PT |
EFM32GG11B520F2048GM64-B | RISC Microcontroller, | Silicon Laboratories Inc | PIC32MX340F256H-80I/PT vs EFM32GG11B520F2048GM64-B |
PIC32MX340F256H-80I/MR | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | PIC32MX340F256H-80I/PT vs PIC32MX340F256H-80I/MR |
PIC32MX340F128HT-80I/PT | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC32MX340F256H-80I/PT vs PIC32MX340F128HT-80I/PT |