Part Details for PLA06M4BN0A2 by Amphenol Positronic
Overview of PLA06M4BN0A2 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA06M4BN0A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8368
|
Newark | Pla06M4Bn0A2 |Positronic PLA06M4BN0A2 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4600 / $45.5200 | Buy Now |
DISTI #
276-PLA06M4BN0A2
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$15.6500 / $22.1800 | Order Now |
DISTI #
POSPLA06M4BN0A2
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLA06M4BN0A2
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLA06M4BN0A2
PLA06M4BN0A2 CAD Models
PLA06M4BN0A2 Part Data Attributes:
|
PLA06M4BN0A2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA06M4BN0A2
Amphenol Positronic
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLA06M4BN0A2
This table gives cross-reference parts and alternative options found for PLA06M4BN0A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA06M4BN0A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46007-5506 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | PLA06M4BN0A2 vs 46007-5506 |
PLAH06M9200C1 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLA06M4BN0A2 vs PLAH06M9200C1 |
PLB06M3082A2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLA06M4BN0A2 vs PLB06M3082A2 |
50-29-1530 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | PLA06M4BN0A2 vs 50-29-1530 |
46007-0706 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLA06M4BN0A2 vs 46007-0706 |
10131318-0611100LF | Board Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | PLA06M4BN0A2 vs 10131318-0611100LF |
1-765450-5 | 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | PLA06M4BN0A2 vs 1-765450-5 |
43270-0623 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLA06M4BN0A2 vs 43270-0623 |
46007-2106 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLA06M4BN0A2 vs 46007-2106 |
PLB06M3082A1 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLA06M4BN0A2 vs PLB06M3082A1 |