Part Details for PLC30F62B30A1 by Amphenol Positronic
Overview of PLC30F62B30A1 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC30F62B30A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2776
|
Newark | Plc30F62B30A1 |Positronic PLC30F62B30A1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.0200 / $252.1600 | Buy Now |
DISTI #
276-PLC30F62B30A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$111.5100 / $120.0400 | Order Now |
DISTI #
POSPLC30F62B30A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLC30F62B30A1
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
PLC30F62B30A1
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for PLC30F62B30A1
PLC30F62B30A1 CAD Models
PLC30F62B30A1 Part Data Attributes:
|
PLC30F62B30A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC30F62B30A1
Amphenol Positronic
Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLC30F62B30A1
This table gives cross-reference parts and alternative options found for PLC30F62B30A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC30F62B30A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC30F92ST20A1 | Rectangular Power Connector, 30 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLC30F62B30A1 vs PLC30F92ST20A1 |
MIP30F3N83C2 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC30F62B30A1 vs MIP30F3N83C2 |
MIP30WA10F42N82C1 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC30F62B30A1 vs MIP30WA10F42N82C1 |
PLC30F200C1 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC30F62B30A1 vs PLC30F200C1 |
MIP30F300A1 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC30F62B30A1 vs MIP30F300A1 |
PLC30F400C1 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC30F62B30A1 vs PLC30F400C1 |
MIP30F3N0A1 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC30F62B30A1 vs MIP30F3N0A1 |
PLC30M95ST50A1 | Rectangular Power Connector, 30 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLC30F62B30A1 vs PLC30M95ST50A1 |
PLC30F3N0C1/AA | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PLC30F62B30A1 vs PLC30F3N0C1/AA |
MIP30F4N83C1 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC30F62B30A1 vs MIP30F4N83C1 |