-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBT2907A - 60V, 600 mA, PNP switching transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2509
|
Newark | Trans, Pnp, -60V, -0.6A, 0.25W, To-236Ab, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:600Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia PMBT2907A,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0100 | Buy Now |
DISTI #
03P9881
|
Newark | Trans, Pnp, -60V, -0.6A, 0.25W, To-236Ab, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:600Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia PMBT2907A,215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 134510 |
|
$0.0140 | Buy Now |
DISTI #
1727-2958-1-ND
|
DigiKey | TRANS PNP 60V 0.6A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
110922 In Stock |
|
$0.0129 / $0.1400 | Buy Now |
DISTI #
PMBT2907A,215
|
Avnet Americas | Single Bipolar Transistor, PNP, 60 V, 600 mA, 250 mW, SOT-23 (TO-236AB), 3 Pins, Surface Mount - Tape and Reel (Alt: PMBT2907A,215) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0081 / $0.0096 | Buy Now |
DISTI #
771-PMBT2907A-T/R
|
Mouser Electronics | Bipolar Transistors - BJT PMBT2907A/SOT23/TO-236AB RoHS: Compliant | 59387 |
|
$0.0150 / $0.1200 | Buy Now |
DISTI #
A03:0893_00017266
|
Arrow Electronics | Trans GP BJT PNP 60V 0.6A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2409 | Asia - 3630000 |
|
$0.0096 / $0.0147 | Buy Now |
DISTI #
E02:0323_00017266
|
Arrow Electronics | Trans GP BJT PNP 60V 0.6A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2411 | Europe - 51000 |
|
$0.0098 / $0.0150 | Buy Now |
DISTI #
V72:2272_06540098
|
Arrow Electronics | Trans GP BJT PNP 60V 0.6A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2321 Container: Cut Strips | Americas - 22600 |
|
$0.0093 / $0.0299 | Buy Now |
DISTI #
E21:3489_00017266
|
Arrow Electronics | Trans GP BJT PNP 60V 0.6A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2323 | Europe - 2100 |
|
$0.0093 / $0.0534 | Buy Now |
|
Future Electronics | PMBT2907A Series 60 V 600 mA 250 mW SMT PNP Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3012000Reel |
|
$0.0125 / $0.0146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBT2907A,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBT2907A,215
Nexperia
PMBT2907A - 60V, 600 mA, PNP switching transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 365 ns | |
Turn-on Time-Max (ton) | 40 ns |
This table gives cross-reference parts and alternative options found for PMBT2907A,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT2907A,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2907A-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | PMBT2907A,215 vs MMBT2907A-AU_R1_000A1 |
MMST2907AT146 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SC-59, SMT3, 3 PIN | ROHM Semiconductor | PMBT2907A,215 vs MMST2907AT146 |
MMBT2907AT/R7 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | PMBT2907A,215 vs MMBT2907AT/R7 |
CMPT2907ATIN/LEAD | Small Signal Bipolar Transistor, | Central Semiconductor Corp | PMBT2907A,215 vs CMPT2907ATIN/LEAD |
CMBT2907A-T | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SMD, 3 PIN | Rectron Semiconductor | PMBT2907A,215 vs CMBT2907A-T |
CMBT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | PMBT2907A,215 vs CMBT2907A |
MMBT2907AT/R13 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | PMBT2907A,215 vs MMBT2907AT/R13 |
MMBT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | PMBT2907A,215 vs MMBT2907A |
SST2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | PMBT2907A,215 vs SST2907A |
MMBT2907A-7-F | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | PMBT2907A,215 vs MMBT2907A-7-F |