-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG2010EA - 20 V, 1 A low VF Schottky barrier diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3869
|
Newark | Schottky Diode Rohs Compliant: Yes |Nexperia PMEG2010EAZ Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 | Buy Now |
DISTI #
1727-PMEG2010EAZCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26483 In Stock |
|
$0.0574 / $0.3700 | Buy Now |
DISTI #
PMEG2010EAZ
|
Avnet Americas | PMEG2010EA/SOD2/MULTI-REEL 7 - Tape and Reel (Alt: PMEG2010EAZ) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0371 / $0.0442 | Buy Now |
DISTI #
771-PMEG2010EAZ
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG2010EA/SOD323/SOD2 RoHS: Compliant | 0 |
|
$0.0420 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 | 0 |
|
$0.0416 | Buy Now |
|
Rochester Electronics | PMEG2010EA - 20 V, 1 A low VF (MEGA) Schottky barrier diode RoHS: Compliant Status: Active Min Qty: 1 | 2270 |
|
$0.0367 / $0.0432 | Buy Now |
DISTI #
PMEG2010EAZ
|
TTI | Schottky Diodes & Rectifiers PMEG2010EA/SOD323/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 30000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0510 | Buy Now |
DISTI #
PMEG2010EAZ
|
Avnet Americas | PMEG2010EA/SOD2/MULTI-REEL 7 - Tape and Reel (Alt: PMEG2010EAZ) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0371 / $0.0442 | Buy Now |
DISTI #
PMEG2010EAZ
|
TME | Diode: Schottky rectifying, SMD, 20V, 1A, SOD323, reel,tape Min Qty: 10 | 2750 |
|
$0.0544 / $0.0815 | Buy Now |
DISTI #
PMEG2010EAZ
|
Avnet Silica | PMEG2010EA/SOD2/MULTI-REEL 7 (Alt: PMEG2010EAZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 51000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG2010EAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG2010EAZ
Nexperia
PMEG2010EA - 20 V, 1 A low VF Schottky barrier diode@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG2010EAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG2010EAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS20-W | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Rectron Semiconductor | PMEG2010EAZ vs SS20-W |
MQUMA5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | PMEG2010EAZ vs MQUMA5817 |
SS12AF2 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | PMEG2010EAZ vs SS12AF2 |
SD275SB100A00D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, DIE | Sensitron Semiconductors | PMEG2010EAZ vs SD275SB100A00D |
LFM120-MH1-H | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | PMEG2010EAZ vs LFM120-MH1-H |
S12F2 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | PMEG2010EAZ vs S12F2 |
SL12-M | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | PMEG2010EAZ vs SL12-M |
SS12LHMHG | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | PMEG2010EAZ vs SS12LHMHG |
SS12A | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, SMA, 2 PIN | Rugao Dachang Electronics Co Ltd | PMEG2010EAZ vs SS12A |
MVUMA5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | PMEG2010EAZ vs MVUMA5817 |