-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Collector to Emitter Voltage SOP MULTI Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS2733-1-V-F3-ACT-ND
|
DigiKey | OPTOISOLATOR 2.5KV DARL 4SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3488 In Stock |
|
$0.6157 / $1.9100 | Buy Now |
DISTI #
PS2733-1-V-F3-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin SOP T/R - Tape and Reel (Alt: PS2733-1-V-F3-A) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6096 / $0.6960 | Buy Now |
DISTI #
551-PS2733-1-V-F3-A
|
Mouser Electronics | Transistor Output Optocouplers 4pin SOP Drlngtn Tr DC HI V Couplr VDE RoHS: Compliant | 0 |
|
$0.6060 / $1.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.8730 | Buy Now |
|
Renesas Electronics America | OPTOISOLATOR 2.5KV DARL 4SMD Min Qty: 1 Container: Tape & Reel (TR) | 3488 |
|
$0.6157 / $1.9100 | Buy Now |
DISTI #
PS2733-1-V-F3-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin SOP T/R - Tape and Reel (Alt: PS2733-1-V-F3-A) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6096 / $0.6960 | Buy Now |
DISTI #
PS2733-1-V-F3-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin SOP T/R - Tape and Reel (Alt: PS2733-1-V-F3-A) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6096 / $0.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2733-1-V-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2733-1-V-F3-A
Renesas Electronics Corporation
High Collector to Emitter Voltage SOP MULTI Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 350 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 4000% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for PS2733-1-V-F3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2733-1-V-F3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2733-1-F4-A | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, LEAD FREE, SOP-4 | Renesas Electronics Corporation | PS2733-1-V-F3-A vs PS2733-1-F4-A |
PS2733-1-F3-A | Darlington Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOP-4 | NEC Electronics Group | PS2733-1-V-F3-A vs PS2733-1-F3-A |
PS2733-1-E4 | Darlington Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOP-4 | NEC Electronics America Inc | PS2733-1-V-F3-A vs PS2733-1-E4 |
PS2733-1-F3 | Darlington Output Optocoupler, 1-Element, 2500V Isolation, SOP, 4 PIN | NEC Electronics Group | PS2733-1-V-F3-A vs PS2733-1-F3 |
PS2733-1-A | High Collector to Emitter Voltage SOP MULTI Photocoupler, , / | Renesas Electronics Corporation | PS2733-1-V-F3-A vs PS2733-1-A |
PS2733-1-A | Darlington Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOP-4 | NEC Electronics Group | PS2733-1-V-F3-A vs PS2733-1-A |
PS2733-1-V-F3-A | Darlington Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOP-4 | NEC Electronics Group | PS2733-1-V-F3-A vs PS2733-1-V-F3-A |
PS2733-1 | Darlington Output Optocoupler, 1-Element, 2500V Isolation, SOP, 4 PIN | NEC Electronics Group | PS2733-1-V-F3-A vs PS2733-1 |
PS2733-1-E4 | Darlington Output Optocoupler, 1-Element, 2500V Isolation, SOP, 4 PIN | NEC Electronics Group | PS2733-1-V-F3-A vs PS2733-1-E4 |
PS2733-1-F4-A | Darlington Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOP-4 | NEC Electronics Group | PS2733-1-V-F3-A vs PS2733-1-F4-A |