Part Details for PS2733-1-V-F3-A by NEC Electronics Group
Overview of PS2733-1-V-F3-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS2733-1-V-F3-A
PS2733-1-V-F3-A CAD Models
PS2733-1-V-F3-A Part Data Attributes:
|
PS2733-1-V-F3-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS2733-1-V-F3-A
NEC Electronics Group
Darlington Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 350 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Nom | 4000% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for PS2733-1-V-F3-A
This table gives cross-reference parts and alternative options found for PS2733-1-V-F3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2733-1-V-F3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2733-1-E4 | Darlington Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOP-4 | NEC Electronics America Inc | PS2733-1-V-F3-A vs PS2733-1-E4 |
PS2733-1-E3 | Darlington Output Optocoupler, 1-Element, 2500V Isolation, SOP, 4 PIN | NEC Electronics Group | PS2733-1-V-F3-A vs PS2733-1-E3 |
PS2733-1-V-F4-A | Darlington Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOP-4 | NEC Electronics Group | PS2733-1-V-F3-A vs PS2733-1-V-F4-A |
PS2733-1-A | High Collector to Emitter Voltage SOP MULTI Photocoupler, , / | Renesas Electronics Corporation | PS2733-1-V-F3-A vs PS2733-1-A |
PS2733-1-F3-A | High Collector to Emitter Voltage SOP MULTI Photocoupler, , / | Renesas Electronics Corporation | PS2733-1-V-F3-A vs PS2733-1-F3-A |
PS2733-1-F3-A | Darlington Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOP-4 | NEC Electronics Group | PS2733-1-V-F3-A vs PS2733-1-F3-A |
PS2733-1-V-F4-A | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, LEAD FREE, SOP-4 | Renesas Electronics Corporation | PS2733-1-V-F3-A vs PS2733-1-V-F4-A |
PS2733-1-E3 | Darlington Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOP-4 | NEC Electronics America Inc | PS2733-1-V-F3-A vs PS2733-1-E3 |
PS2733-1-V-A | High Collector to Emitter Voltage SOP MULTI Photocoupler, , / | Renesas Electronics Corporation | PS2733-1-V-F3-A vs PS2733-1-V-A |
PS2733-1-V | Darlington Output Optocoupler, 1-Element, 2500V Isolation, SOP, 4 PIN | NEC Electronics Group | PS2733-1-V-F3-A vs PS2733-1-V |