-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Collector to Emitter Voltage SOP MULTI Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1033-ND
|
DigiKey | OPTOISOLATOR 2.5KV DARL 4SMD Min Qty: 1 Lead time: 18 Weeks Container: Strip |
818 In Stock |
|
$1.4771 / $3.5100 | Buy Now |
DISTI #
PS2733-1-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin SOP Magazine - Product that comes on tape, but is not reeled (Alt: PS2733-1-A) RoHS: Compliant Min Qty: 860 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.4859 / $1.6965 | Buy Now |
DISTI #
551-PS2733-1-A
|
Mouser Electronics | Transistor Output Optocouplers Hi Col-Emit Dar 1-Ch RoHS: Compliant | 116 |
|
$1.4700 / $3.5900 | Buy Now |
|
Future Electronics | OPTOISOLATOR 2.5KV DARL 4SMD RoHS: Compliant pbFree: Yes Min Qty: 860 Package Multiple: 20 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.1300 | Buy Now |
|
Renesas Electronics America | OPTOISOLATOR 2.5KV DARL 4SMD Min Qty: 1 Container: Strip | 818 |
|
$1.4771 / $3.5100 | Buy Now |
DISTI #
PS2733-1-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin SOP Magazine - Product that comes on tape, but is not reeled (Alt: PS2733-1-A) RoHS: Compliant Min Qty: 860 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.4859 / $1.6965 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2733-1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2733-1-A
Renesas Electronics Corporation
High Collector to Emitter Voltage SOP MULTI Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 1998-01-07 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 350 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 4000% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for PS2733-1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2733-1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2733-1-E4 | Darlington Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOP-4 | NEC Electronics America Inc | PS2733-1-A vs PS2733-1-E4 |
PS2733-1-E3 | Darlington Output Optocoupler, 1-Element, 2500V Isolation, SOP, 4 PIN | NEC Electronics Group | PS2733-1-A vs PS2733-1-E3 |
PS2733-1-V-F4-A | Darlington Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOP-4 | NEC Electronics Group | PS2733-1-A vs PS2733-1-V-F4-A |
PS2733-1-V-F3-A | Darlington Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOP-4 | NEC Electronics Group | PS2733-1-A vs PS2733-1-V-F3-A |
PS2733-1-F3-A | High Collector to Emitter Voltage SOP MULTI Photocoupler, , / | Renesas Electronics Corporation | PS2733-1-A vs PS2733-1-F3-A |
PS2733-1-F3-A | Darlington Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOP-4 | NEC Electronics Group | PS2733-1-A vs PS2733-1-F3-A |
PS2733-1-V-F4-A | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, LEAD FREE, SOP-4 | Renesas Electronics Corporation | PS2733-1-A vs PS2733-1-V-F4-A |
PS2733-1-E3 | Darlington Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOP-4 | NEC Electronics America Inc | PS2733-1-A vs PS2733-1-E3 |
PS2733-1-V-A | High Collector to Emitter Voltage SOP MULTI Photocoupler, , / | Renesas Electronics Corporation | PS2733-1-A vs PS2733-1-V-A |
PS2733-1-V | Darlington Output Optocoupler, 1-Element, 2500V Isolation, SOP, 4 PIN | NEC Electronics Group | PS2733-1-A vs PS2733-1-V |