Part Details for PSA05-12SEKWA by Kingbright
Overview of PSA05-12SEKWA by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSA05-12SEKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 19 |
|
$3.3600 / $6.7200 | Buy Now |
|
Quest Components | 15 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for PSA05-12SEKWA
PSA05-12SEKWA CAD Models
PSA05-12SEKWA Part Data Attributes:
|
PSA05-12SEKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
PSA05-12SEKWA
Kingbright
16 SEG ALPHANUMERIC DISPLAY, SUPER BRIGHT ORANGE, 12.7mm, ROHS COMPLIANT PACKAGE-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 12.7 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY |
Alternate Parts for PSA05-12SEKWA
This table gives cross-reference parts and alternative options found for PSA05-12SEKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSA05-12SEKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSC08-12SEKWA | 16 SEG ALPHANUMERIC DISPLAY, SUPER BRIGHT ORANGE, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSA05-12SEKWA vs PSC08-12SEKWA |
DC56-11SEKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Orange, 14.22mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSA05-12SEKWA vs DC56-11SEKWA |
PSA08-11SEKWA | 16 Seg Alphanumeric LED Display, Super Bright Orange, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSA05-12SEKWA vs PSA08-11SEKWA |
DA56-11SEKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Orange, 14.22mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSA05-12SEKWA vs DA56-11SEKWA |
PDA54-12SEKWA | 14 SEG ALPHANUMERIC DISPLAY, SUPER BRIGHT ORANGE, 13.8mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSA05-12SEKWA vs PDA54-12SEKWA |
DC56-51SEKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Orange, 14.22mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSA05-12SEKWA vs DC56-51SEKWA |
SA08-21SEKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT ORANGE, 20.32mm, ROHS COMPLIANT PACKAGE-13 | Kingbright | PSA05-12SEKWA vs SA08-21SEKWA |
PSC12-11SEKWA | 16 SEG ALPHANUMERIC DISPLAY, SUPER BRIGHT ORANGE, 30.48mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSA05-12SEKWA vs PSC12-11SEKWA |
PDC54-11SEKWA | 14 Seg Alphanumeric LED Display, Super Bright Orange, 13.8mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSA05-12SEKWA vs PDC54-11SEKWA |