-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PEMH24; PUMH24 - NPN/NPN resistor-equipped transistors; R1 = 100 kOhm, R2 = 100 kOhm@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8263
|
Newark | Trans, Aec-Q101, Dual Npn, 50V, Sc-88, Digital Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:20Ma, Base Input Resistor R1:100Kohm, Base-Emitter Resistor R2:100Kohm, Resistor Rohs Compliant: Yes |Nexperia PUMH24,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1160 |
|
$0.0710 / $0.3470 | Buy Now |
DISTI #
1727-PUMH24,115CT-ND
|
DigiKey | TRANS PREBIAS 2NPN 50V 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
897 In Stock |
|
$0.0210 / $0.2600 | Buy Now |
DISTI #
PUMH24,115
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SC-88 T/R - Tape and Reel (Alt: PUMH24,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0215 | Buy Now |
DISTI #
771-PUMH24115
|
Mouser Electronics | Digital Transistors PUMH24/SOT363/SC-88 RoHS: Compliant | 5768 |
|
$0.0210 / $0.2600 | Buy Now |
|
Future Electronics | PUMH24 Series 50 V 100 mA SMT Dual NPN Small Signal Transistor -TSSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 180000Reel |
|
$0.0236 / $0.0269 | Buy Now |
|
Rochester Electronics | PUMH24 - NPN resistor-equipped transistors RoHS: Compliant Status: Active Min Qty: 1 | 293850 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PUMH24,115
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SC-88 T/R - Tape and Reel (Alt: PUMH24,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0215 | Buy Now |
DISTI #
PUMH24.115
|
TME | Transistor: NPN x2, bipolar, BRT, 50V, 20mA, 300mW, R1: 100kΩ Min Qty: 20 | 2241 |
|
$0.0317 / $0.0476 | Buy Now |
DISTI #
PUMH24,115
|
Avnet Asia | Trans Digital BJT NPN 50V 100mA 6-Pin SC-88 T/R (Alt: PUMH24,115) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0298 / $0.0333 | Buy Now |
DISTI #
PUMH24,115
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 6-Pin SC-88 T/R (Alt: PUMH24,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PUMH24,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PUMH24,115
Nexperia
PEMH24; PUMH24 - NPN/NPN resistor-equipped transistors; R1 = 100 kOhm, R2 = 100 kOhm@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PUMH24,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMH24,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMH24,115 | PEMH24; PUMH24 - NPN/NPN resistor-equipped transistors; R1 = 100 kOhm, R2 = 100 kOhm TSSOP 6-Pin | NXP Semiconductors | PUMH24,115 vs PUMH24,115 |
PUMH24 | TRANSISTOR 20 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMH24,115 vs PUMH24 |
PUMH24/T2 | Small Signal Bipolar Transistor | Nexperia | PUMH24,115 vs PUMH24/T2 |
PUMH24/T1 | Small Signal Bipolar Transistor | Nexperia | PUMH24,115 vs PUMH24/T1 |