-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W7177
|
Newark | Vandal Resistant Sw, Spst, 2A, 48Vdc, Product Range:Pv1 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spst, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Domed, Actuator/Cap Colour:Black, Ip Rating:Ip65 Rohs Compliant: Yes |E-Switch PV1S64011 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4600 / $7.1400 | Buy Now |
DISTI #
EG4704-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 2A 48V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
17218 In Stock |
|
$6.9145 / $10.4700 | Buy Now |
DISTI #
612-PV1S64011
|
Mouser Electronics | Pushbutton Switches 0-2A 48VDC Off (On) 19mm Domed 1 Pole | 1 |
|
$6.9900 / $10.1000 | Buy Now |
DISTI #
72100881
|
RS | Pushbutton, PV1,Sealed, SPST-NO, OFF-(ON),Non-Illuminated,2A,48VDC, Anodized, Screw | E-Switch PV1S64011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$7.5000 / $10.5700 | Buy Now |
|
Future Electronics | PV1 Series SPST Off-Mom Round Dome Button IP65 Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Bulk | 0Bulk |
|
$7.5200 / $7.6300 | Buy Now |
|
Future Electronics | PV1 Series SPST Off-Mom Round Dome Button IP65 Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Bulk | 0Bulk |
|
$7.5200 / $7.6300 | Buy Now |
DISTI #
PV1S64011
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 2A/36VDC, IP65, OFF-(ON) Min Qty: 1 | 23 |
|
$8.7700 / $11.7200 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 48VDC - Black Anodized Round Domed Button Actuator - Silver Contacts - Screw Terminal - Front Panel Mount. RoHS: Compliant |
41 In Stock |
|
$6.7500 / $9.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV1S64011
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV1S64011
E-Switch Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.142 inch | |
Actuator Type | PUSHBUTTON | |
Bushing Diameter | 0.748 inch | |
Bushing Type | M19P1 | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.157 inch | |
Termination Type | SCREW |
This table gives cross-reference parts and alternative options found for PV1S64011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV1S64011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVM31003C900 | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | PV1S64011 vs AVM31003C900 |
AV091003C900 | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | PV1S64011 vs AV091003C900 |
AV091003C940R | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | PV1S64011 vs AV091003C940R |
PV1C240SS | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | PV1S64011 vs PV1C240SS |
PV2H240SBGM01 | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | PV1S64011 vs PV2H240SBGM01 |
AV091003C900E | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | PV1S64011 vs AV091003C900E |
PV1F240SS | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | PV1S64011 vs PV1F240SS |
AV9D1003C940R | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | PV1S64011 vs AV9D1003C940R |
PV2F240SS | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Quick Connect Terminal, Panel Mount | E-Switch Inc | PV1S64011 vs PV2F240SS |
AVM31003C940T | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded | APEM Inc | PV1S64011 vs AVM31003C940T |