Part Details for Q8F3BXXB24E by APEM Inc
Overview of Q8F3BXXB24E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8F3BXXB24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W8444
|
Newark | Led Panel Mount Indicator, Black Chrome Bezel, Blue, 8 Mm, 24 Vdc, 20 Ma, 4 Mcd, Ip67 Rohs Compliant: Yes |Apem Q8F3BXXB24E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9600 / $31.6500 | Buy Now |
DISTI #
679-2974-ND
|
DigiKey | LED PM INDICATOR FLUSH BLUE Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.4850 / $23.1700 | Buy Now |
DISTI #
642-Q8F3BXXB24E
|
Mouser Electronics | LED Panel Mount Indicators Blue LED 24VDC 8mm Wire IP67 RoHS: Compliant | 0 |
|
$13.4800 / $23.1700 | Order Now |
DISTI #
70429362
|
RS | Flush Indicator Pmnt,8mm Mount Size, Blue LED, LeadWires Term,5 mm Lamp Size,24Vdc | APEM Components Q8F3BXXB24E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5400 / $23.1700 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Blue - 24VDC @ 20mA - Flush - Black Bezel - Wires - IP67 RoHS: Compliant | 0 |
|
$7.6800 / $17.4100 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 8mm - Blue - 24VDC @ 20mA - Flush - Black Bezel - Wires - IP67 RoHS: Compliant | 0 |
|
$7.6800 / $17.4100 | Buy Now |
Part Details for Q8F3BXXB24E
Q8F3BXXB24E CAD Models
Q8F3BXXB24E Part Data Attributes:
|
Q8F3BXXB24E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8F3BXXB24E
APEM Inc
Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8F3BXXB24E
This table gives cross-reference parts and alternative options found for Q8F3BXXB24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8F3BXXB24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8F8CXXB02E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F3BXXB24E vs Q8F8CXXB02E |
Q8F8CKKB02E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F3BXXB24E vs Q8F8CKKB02E |
Q8F6CKKB02 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F3BXXB24E vs Q8F6CKKB02 |
Q8F8BXXB24E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-8 | APEM Inc | Q8F3BXXB24E vs Q8F8BXXB24E |
Q8F1BXXB06 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F3BXXB24E vs Q8F1BXXB06 |
Q8F6GXXB24AE | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F3BXXB24E vs Q8F6GXXB24AE |
Q8F6GKKB12AE | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F3BXXB24E vs Q8F6GKKB12AE |
Q8F2GXXB24 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F3BXXB24E vs Q8F2GXXB24 |
Q8F8BXXB24 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-8 | APEM Inc | Q8F3BXXB24E vs Q8F8BXXB24 |
Q8F8CXXB12A | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-8 | APEM Inc | Q8F3BXXB24E vs Q8F8CXXB12A |