Part Details for QS74FCT2521CTP by Quality Semiconductor Inc
Overview of QS74FCT2521CTP by Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for QS74FCT2521CTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74FCT2521 - Identity Comparator, FCT Series, 8-Bit, Inverted Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 111 |
|
$4.9600 / $5.8400 | Buy Now |
Part Details for QS74FCT2521CTP
QS74FCT2521CTP CAD Models
QS74FCT2521CTP Part Data Attributes:
|
QS74FCT2521CTP
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT2521CTP
Quality Semiconductor Inc
Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
Additional Feature | CASCADABLE | |
Family | FCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | SERIES-RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for QS74FCT2521CTP
This table gives cross-reference parts and alternative options found for QS74FCT2521CTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT2521CTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT283M96 | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | Texas Instruments | QS74FCT2521CTP vs CD74HCT283M96 |
MM54HCT149J | HCT SERIES, 8-BIT ENCODER, CDIP20, DIP-20 | Texas Instruments | QS74FCT2521CTP vs MM54HCT149J |
AM25LS381PCB | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, PDIP20, PLASTIC, DIP-20 | AMD | QS74FCT2521CTP vs AM25LS381PCB |
SN74LS382J | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20 | Texas Instruments | QS74FCT2521CTP vs SN74LS382J |
SN7480N | TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, PDIP14 | Texas Instruments | QS74FCT2521CTP vs SN7480N |
933713910652 | IC HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Arithmetic Circuit | NXP Semiconductors | QS74FCT2521CTP vs 933713910652 |
5962-8754301CX | Parity Generator/Checker, S Series, 9-Bit, Inverted Output, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | QS74FCT2521CTP vs 5962-8754301CX |
P54FCT480TLM | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | QS74FCT2521CTP vs P54FCT480TLM |
7480F | TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP14 | Philips Semiconductors | QS74FCT2521CTP vs 7480F |
SN74L85N-10 | TTL/H/L SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16 | Texas Instruments | QS74FCT2521CTP vs SN74L85N-10 |