-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SC-109B, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6425
|
Newark | Schottky Rectifier, 100V, 2A, Sod-123Fl, Repetitive Peak Reverse Voltage:100V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Max:870Mv, Product Range:- Rohs Compliant: Yes |Rohm RB068MM100TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6361 |
|
$0.1320 / $0.4470 | Buy Now |
DISTI #
846-RB068MM100CT-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59880 In Stock |
|
$0.0925 / $0.4300 | Buy Now |
DISTI #
RB068MM100TR
|
Avnet Americas | Diode Schottky 100V 2A 2-Pin SOD-123FL Emboss T/R - Tape and Reel (Alt: RB068MM100TR) Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0947 / $0.1080 | Buy Now |
DISTI #
51AH6425
|
Avnet Americas | Diode Schottky 100V 2A 2-Pin SOD-123FL Emboss T/R - Product that comes on tape, but is not reeled (Alt: 51AH6425) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$0.2090 / $0.4470 | Buy Now |
DISTI #
755-RB068MM100TR
|
Mouser Electronics | Schottky Diodes & Rectifiers RB068MM100 is Schottky Barrier Diode for general rectification. RoHS: Compliant | 15954 |
|
$0.0920 / $0.4300 | Buy Now |
|
Future Electronics | RB060MM Series 100 V 2 A Surface Mount Schottky Barrier Diode - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0877 / $0.0979 | Buy Now |
DISTI #
68038947
|
Verical | Rectifier Diode Schottky Si 100V 2A 2-Pin PMDU T/R Min Qty: 260 Package Multiple: 1 Date Code: 2301 | Americas - 6000 |
|
$0.2664 / $0.3025 | Buy Now |
DISTI #
63393841
|
Verical | Rectifier Diode Schottky Si 100V 2A 2-Pin PMDU T/R Min Qty: 260 Package Multiple: 1 Date Code: 2201 | Americas - 2620 |
|
$0.2737 / $0.3025 | Buy Now |
DISTI #
72487154
|
Verical | Rectifier Diode Schottky Si 100V 2A 2-Pin PMDU T/R Min Qty: 263 Package Multiple: 1 Date Code: 2315 | Americas - 1200 |
|
$0.0966 / $0.1191 | Buy Now |
|
Quest Components | 6896 |
|
$0.1935 / $0.6450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB068MM100TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB068MM100TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SC-109B, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2017-12-20 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.87 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.4 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB068MM100TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB068MM100TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2100L-SMB-R | Rectifier Diode, | Unisonic Technologies Co Ltd | RB068MM100TR vs MBR2100L-SMB-R |
S210F4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RB068MM100TR vs S210F4 |
RB068MM100TF | Rectifier Diode, | ROHM Semiconductor | RB068MM100TR vs RB068MM100TF |
MBR2100G-SMA-R | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | RB068MM100TR vs MBR2100G-SMA-R |
S210F5 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RB068MM100TR vs S210F5 |
S210F6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RB068MM100TR vs S210F6 |
DS210W-T | Rectifier Diode, | Rectron Semiconductor | RB068MM100TR vs DS210W-T |
MBR2100L-CA2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | RB068MM100TR vs MBR2100L-CA2-R |
MBR2100L-SMA-R | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | RB068MM100TR vs MBR2100L-SMA-R |
V2FM10HM3/I | Rectifier Diode, | Vishay Intertechnologies | RB068MM100TR vs V2FM10HM3/I |